TE Connectivity SMA-A0207BTNT22K

Res Thin Film 0207(2309) 22K Ohm 0.1% 1W ±15ppm/C Melf Pad SMD Automotive Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating1 W
Resistance22 kΩ
Schedule B8533210045
Temperature Coefficient15 ppm/°C
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Height2.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMA-A0207BTNT22K.

Master Electronics
Datasheet13 pages4 years ago
Datasheet13 pages6 years ago
Upverter
Technical Drawing1 page6 years ago
Newark
Datasheet13 pages6 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Inventory History

3 month trend:
-28.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SMA-A0207BTNT22K.

Descriptions

Descriptions of TE Connectivity SMA-A0207BTNT22K provided by its distributors.

Res Thin Film 0207(2309) 22K Ohm 0.1% 1W ±15ppm/C Melf Pad SMD Automotive Medical T/R
Fixed Resistor, Thin Film, 1W, 22000Ohm, 0.1% +/-Tol, -15, 15Ppm/Cel, Surface Mount, 0207
Surface Mount MELF Resistor, 22 kOhm, ± 0.1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film)
Resistor, thin film, SMD 0207, MELF, 22 kΩ, 1 W, ±0.1 %, 2-2176316-9
Melf Res, 22K, 1W, Smd, Metal Film; Resistance:22Kohm; Product Range:Sma-A Series; Voltage Rating:350V; Resistor Technology:Metal Film; Power Rating:1W; Resistance Tolerance:± 0.1%; Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0207BTNT22K
MELF SMA_A 22K 0.1% 15PPM 0207 1W Resistance Value: 22K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 22K Ω Thin Film Precision Resistor .1 % | Part Number: SMA-A0207BTNT22K | Internal Number: 2-2176316-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176316-9

Technical Specifications

Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating1 W
Resistance22 kΩ
Schedule B8533210045
Temperature Coefficient15 ppm/°C
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Height2.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMA-A0207BTNT22K.

Master Electronics
Datasheet13 pages4 years ago
Datasheet13 pages6 years ago
Upverter
Technical Drawing1 page6 years ago
Newark
Datasheet13 pages6 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Compliance

Environmental Classification
RoHSNon-Compliant