TE Connectivity SMA-A0102FTDL5K6

Res Thin Film 0805 5.6K Ohm 1% 3/10W ±50ppm/°C Conformal SMD Melf
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0102
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating300 mW
Resistance5.6 kΩ
Temperature Coefficient50 ppm/°C
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMA-A0102FTDL5K6.

Master Electronics
Datasheet13 pages4 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Datasheet13 pages6 years ago
Newark
Datasheet13 pages6 years ago

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SMA-A0102FTDL5K6.

Descriptions

Descriptions of TE Connectivity SMA-A0102FTDL5K6 provided by its distributors.

Res Thin Film 0805 5.6K Ohm 1% 3/10W ±50ppm/°C Conformal SMD Melf
Avnet Japan
Surface Mount MELF Resistor, 5.6 kOhm, ± 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film)
Surface Mount Resistors, Precision Resistor, 2 Termination, 0102, Taped & Reeled, 1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 5.6K Ω, .3 W, ±50 ppm/°C
MELF RES, AUTO, METAL FILM, 5K6, 0102; Resistance: 5.6kohm; Product Range: SMA-A Series; Voltage Rating: 200V; Resistor Element Material: Metal Film; Power Rating: 300mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; MELF Resistor Case: MELF 0102 [2211 Metric]; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018)
MELF SMA_A 5K6 1% 50PPM 0102 0.3W Resistance Value: 5.6K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 5.6K Ω Thin Film Precision Resistor 1 % | Part Number: SMA-A0102FTDL5K6 | Internal Number: 5-2176314-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-2176314-6

Technical Specifications

Physical
Case/Package0102
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating300 mW
Resistance5.6 kΩ
Temperature Coefficient50 ppm/°C
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMA-A0102FTDL5K6.

Master Electronics
Datasheet13 pages4 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Datasheet13 pages6 years ago
Newark
Datasheet13 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant