TE Connectivity SMA-A0102FTDL47K

Res Thin Film 0102(0805) 47K Ohm 1% 0.3W ±50ppm/C Melf Pad SMD Automotive Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0102
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating300 mW
Resistance47 kΩ
Temperature Coefficient50 ppm/°C
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMA-A0102FTDL47K.

Electro Sonic
Datasheet13 pages4 years ago
Datasheet13 pages4 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Datasheet13 pages6 years ago
Newark
Datasheet13 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SMA-A0102FTDL47K.

Descriptions

Descriptions of TE Connectivity SMA-A0102FTDL47K provided by its distributors.

Res Thin Film 0102(0805) 47K Ohm 1% 0.3W ±50ppm/C Melf Pad SMD Automotive Medical T/R
Surface Mount MELF Resistor, 47 kOhm, ± 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film)
MELF RES, AUTO, METAL FILM, 47K, 0102; Resistance: 47kohm; Product Range: SMA-A Series; Voltage Rating: 200V; Resistor Element Material: Metal Film; Power Rating: 300mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; MELF Resistor Case: MELF 0102 [2211 Metric]; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018)
MELF SMA_A 47K 1% 50PPM 0102 0.3W Resistance Value: 47K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 47K Ω Thin Film Precision Resistor 1 % | Part Number: SMA-A0102FTDL47K | Internal Number: 6-2176314-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2176314-7

Technical Specifications

Physical
Case/Package0102
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating300 mW
Resistance47 kΩ
Temperature Coefficient50 ppm/°C
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMA-A0102FTDL47K.

Electro Sonic
Datasheet13 pages4 years ago
Datasheet13 pages4 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Datasheet13 pages6 years ago
Newark
Datasheet13 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant