TE Connectivity SMA-A0102BTNL100R

Res Thin Film 0102(0805) 100 Ohm 0.1% 0.3W ±15ppm/C Melf Pad SMD Automotive Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0102
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating300 mW
Resistance100 Ω
Temperature Coefficient15 ppm/°C
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMA-A0102BTNL100R.

Electro Sonic
Datasheet13 pages4 years ago
Master Electronics
Datasheet13 pages6 years ago
Farnell
Datasheet4 pages1 year ago
Datasheet13 pages6 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Inventory History

3 month trend:
-17.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SMA-A0102BTNL100R.

Descriptions

Descriptions of TE Connectivity SMA-A0102BTNL100R provided by its distributors.

Res Thin Film 0102(0805) 100 Ohm 0.1% 0.3W ±15ppm/C Melf Pad SMD Automotive Medical T/R
Surface Mount MELF Resistor, 100 Ohm, ± 0.1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film)
Fixed Resistor, Thin Film, 0.3W, 100Ohm, 200V, 0.1% +/-Tol, -15, 15Ppm/Cel, Surface Mount, 0102
Resistor, thin film, SMD 0102, Micro-MELF, 100 Ω, 0.3 W, ±0.1 %, 2176314-1
Surface Mount Resistors, Precision Resistor, 2 Termination, 0102, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 100 Ω, .3 W, ±15 ppm/°C
Melf Res, 100R, 0.3W, Smd, Metal Film; Resistance:100Ohm; Product Range:Sma-A Series; Voltage Rating:200V; Resistor Technology:Metal Film; Power Rating:300Mw; Resistance Tolerance:± 0.1%; Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity SMA-A0102BTNL100R
MELF SMA_A 100R 0.1% 15PPM 0102 0.3W Resistance Value: 100 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 100 Ω Thin Film Precision Resistor .1 % | Part Number: SMA-A0102BTNL100R | Internal Number: 2176314-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176314-1

Technical Specifications

Physical
Case/Package0102
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating300 mW
Resistance100 Ω
Temperature Coefficient15 ppm/°C
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMA-A0102BTNL100R.

Electro Sonic
Datasheet13 pages4 years ago
Master Electronics
Datasheet13 pages6 years ago
Farnell
Datasheet4 pages1 year ago
Datasheet13 pages6 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant