Metz Connect SM99S01VBNN00G7

Spring Clamp Terminal Block, 9A, 300v, 16-24 AWG, SMT, Screwless, Black
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialNylon
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Resistance1 Ω

Documents

Download datasheets and manufacturer documentation for Metz Connect SM99S01VBNN00G7.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet352 pages9 years ago
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-32.19%

Engineering Resources

View Evaluation kits and Reference designs for Metz Connect SM99S01VBNN00G7.

Descriptions

Descriptions of Metz Connect SM99S01VBNN00G7 provided by its distributors.

Spring Clamp Terminal Block, 9A, 300v, 16-24 AWG, SMT, Screwless, Black
Conn Terminal Block 2 POS Solder SMD 9A T/R
SMT SPRING CLAMP CON 1 POS BLACK 24-16 AWG SURFACE MT
Tb, Wire To Brd, 1Pos, 16Awg, Black; Pitch Spacing:-; No. Of Positions:1Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Clamp; Rated Current:9A; Rated Voltage:300V Rohs Compliant: Yes |Metz Connect SM99S01VBNN00G7
TERM BLOCK 1POS SIDE ENTRY SMD

Manufacturer Aliases

Metz Connect has several brands around the world that distributors may use as alternate names. Metz Connect may also be known as the following names:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT USA
  • METZ CONNECT GmbH
  • METZC
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • Metz Connect/RIA

Technical Specifications

Physical
ColorBlack
Housing MaterialNylon
Technical
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Resistance1 Ω

Documents

Download datasheets and manufacturer documentation for Metz Connect SM99S01VBNN00G7.

Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet352 pages9 years ago
Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant