Vishay Semiconductor SM8S13AHE3/2D

Diode TVS Single Uni-Dir 13V 6.6KW Automotive 2-Pin DO-218AB T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage14.4 V
Clamping Voltage21.5 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current10 µA
Max Operating Temperature175 °C
Max Power Dissipation6.6 kW
Max Reverse Leakage Current10 µA
Max Surge Current307 A
Min Breakdown Voltage14.4 V
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage13 V
PackagingTape and Reel
Peak Pulse Current307 A
Peak Pulse Power 6.6 kW
PolarityUnidirectional
Reverse Breakdown Voltage14.4 V
Reverse Standoff Voltage13 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SM8S13AHE3/2D.

Arrow Electronics
Datasheet5 pages11 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 2.143
$ 2.143
Stock
59,404
208,128
208,128
Authorized Distributors
0
5
5
Polarity
Unidirectional
-
-
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14.4 V
-
-
Clamping Voltage
21.5 V
-
-
Peak Pulse Power
6.6 kW
-
-
Peak Pulse Current
307 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SM8S13AHE3/2D.

Descriptions

Descriptions of Vishay Semiconductor SM8S13AHE3/2D provided by its distributors.

Diode TVS Single Uni-Dir 13V 6.6KW Automotive 2-Pin DO-218AB T/R
TVS DIODE 13VWM 21.5VC DO218AB
Transient Voltage Suppression Diode; Reverse Stand-Off Voltage, VRWM:13V; Breakdown Voltage Range:14.4V to 15.9V; Clamping Voltage Max, Vc:21.5V; Diode Configuration:Unidirectional; Diode Case Style:DO-218AB; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage14.4 V
Clamping Voltage21.5 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current10 µA
Max Operating Temperature175 °C
Max Power Dissipation6.6 kW
Max Reverse Leakage Current10 µA
Max Surge Current307 A
Min Breakdown Voltage14.4 V
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage13 V
PackagingTape and Reel
Peak Pulse Current307 A
Peak Pulse Power 6.6 kW
PolarityUnidirectional
Reverse Breakdown Voltage14.4 V
Reverse Standoff Voltage13 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SM8S13AHE3/2D.

Arrow Electronics
Datasheet5 pages11 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago