Vishay SM8S10AHE3/2D

Diode TVS Single Uni-Dir 10V 6.6KW Automotive 2-Pin DO-218AB T/R
Datasheet

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage11.1 V
Clamping Voltage17 V
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage1.8 V
Leakage Current15 µA
Max Forward Surge Current (Ifsm)700 A
Max Operating Temperature175 °C
Max Power Dissipation6.6 kW
Max Reverse Leakage Current15 µA
Max Surge Current388 A
Min Breakdown Voltage11.1 V
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage10 V
PackagingTape & Reel
Peak Pulse Current388 A
Peak Pulse Power 6.6 kW
PolarityUnidirectional
Reverse Breakdown Voltage11.1 V
Reverse Standoff Voltage10 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Vishay SM8S10AHE3/2D.

element14 APAC
Datasheet5 pages8 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Alternate Parts

Price @ 1000
$ 1.97
$ 1.97
Stock
33,143
222,994
222,994
Authorized Distributors
0
6
6
Polarity
Unidirectional
-
-
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.1 V
11.1 V
11.1 V
Clamping Voltage
17 V
-
-
Peak Pulse Power
6.6 kW
-
-
Peak Pulse Current
388 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SM8S10AHE3/2D.

Related Parts

Descriptions

Descriptions of Vishay SM8S10AHE3/2D provided by its distributors.

Diode TVS Single Uni-Dir 10V 6.6KW Automotive 2-Pin DO-218AB T/R
SM8S10AHE3/2D; Uni-Directional TVS Diode; 6600W; 2-Pin DO-218AB
DIODE, TVS, UNI, 8W, 10V, DO-218AB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:10V; Breakdown Voltage Range:11.1V to 12.3V; Clamping Voltage Vc Max:17V; Peak Pulse Current Ippm:388A; Diode Case Style:DO-218AB; No. of Pins:2; Power Dissipation Pd:8W; Diode Configuration:Unidirectional

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM8S10AHE32D

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage11.1 V
Clamping Voltage17 V
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage1.8 V
Leakage Current15 µA
Max Forward Surge Current (Ifsm)700 A
Max Operating Temperature175 °C
Max Power Dissipation6.6 kW
Max Reverse Leakage Current15 µA
Max Surge Current388 A
Min Breakdown Voltage11.1 V
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage10 V
PackagingTape & Reel
Peak Pulse Current388 A
Peak Pulse Power 6.6 kW
PolarityUnidirectional
Reverse Breakdown Voltage11.1 V
Reverse Standoff Voltage10 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Vishay SM8S10AHE3/2D.

element14 APAC
Datasheet5 pages8 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Farnell
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago