Texas Instruments SM74611KTTR

0.5-V to 30-V smart bypass diode 3-DDPAK/TO-263 -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Weight1.946308 g
Technical
Average Rectified Current15 A
Element ConfigurationSingle
Forward Current8 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation575 mW
Max Repetitive Reverse Voltage (Vrrm)28 V
Max Reverse Voltage (DC)30 V
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage100 mV
Nominal Input Voltage28 V
Number of Drivers1
Number of Outputs1
Operating Supply Current0 A
Output Current15 A
PackagingDigi-Reel®
Peak Reverse Current300 nA
Quiescent Current0 A
Reverse Voltage28 V
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SM74611KTTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet9 pages11 years ago
element14 APAC
Datasheet14 pages9 years ago
Newark
Datasheet18 pages7 years ago
Datasheet12 pages9 years ago
Datasheet11 pages11 years ago
Augswan
Datasheet17 pages3 years ago
Arrow.cn
Datasheet15 pages9 years ago

Inventory History

3 month trend:
-23.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SM74611KTTR.

Related Parts

Descriptions

Descriptions of Texas Instruments SM74611KTTR provided by its distributors.

0.5-V to 30-V smart bypass diode 3-DDPAK/TO-263 -40 to 125
Rectifier Diode, 1 Phase, 1 Element, 15A, 28V V(RRM), Silicon, TO-263AB
D2PAK(TO-263) Power Distribution Switches ROHS
Diodes - General Purpose, Power, Switching Smart Bypass Diode
Rectifier Diode 15A 4-Pin(3+Tab) DDPAK T/R
Hot Swap Controller, 30V, To-263-3; Ic Function:Cool Bypass Switch; Supply Voltage Min:-; Supply Voltage Max:-; Ic Package Type:To-263; No. Of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS SM74611KTTR
0.5-V to 100-V smart bypass diode
DIODE GP 30V 15A DDPAK/TO-263-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM74611KTTR .

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Weight1.946308 g
Technical
Average Rectified Current15 A
Element ConfigurationSingle
Forward Current8 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation575 mW
Max Repetitive Reverse Voltage (Vrrm)28 V
Max Reverse Voltage (DC)30 V
Max Supply Voltage30 V
Min Operating Temperature-40 °C
Min Supply Voltage100 mV
Nominal Input Voltage28 V
Number of Drivers1
Number of Outputs1
Operating Supply Current0 A
Output Current15 A
PackagingDigi-Reel®
Peak Reverse Current300 nA
Quiescent Current0 A
Reverse Voltage28 V
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SM74611KTTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet9 pages11 years ago
element14 APAC
Datasheet14 pages9 years ago
Newark
Datasheet18 pages7 years ago
Datasheet12 pages9 years ago
Datasheet11 pages11 years ago
Augswan
Datasheet17 pages3 years ago
Arrow.cn
Datasheet15 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago