Texas Instruments SM73307MM/NOPB

Op Amp Dual Precision Amplifier R-R O/P 5.5V Automotive 8-Pin VSSOP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product17 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)10 µV
Max I/O Voltage430 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Gain Bandwidth Product14 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.3 mA
Output Current per Channel66 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)85 dB
Slew Rate10.3 V/µs
Voltage Gain95 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SM73307MM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet26 pages2 years ago

Inventory History

3 month trend:
+139%

Alternate Parts

Price @ 1000
$ 2.2
$ 2.4
$ 2.4
Stock
237,116
164,516
164,516
Authorized Distributors
3
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
10.3 V/µs
10.3 V/µs
10.3 V/µs
Gain Bandwidth Product
17 MHz
17 MHz
17 MHz
Input Offset Voltage (Vos)
10 µV
10 µV
10 µV
Power Supply Rejection Ratio (PSRR)
85 dB
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SM73307MM/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments SM73307MM/NOPB provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P 5.5V Automotive 8-Pin VSSOP T/R
Dual, precision, 17-MHz, low-noise, CMOS input amplifier 8-VSSOP -40 to 125
ROHS3Compliant EAR99 SM73307 Matte Tin (Sn) op amp amplifier circuit 3mm 1.7mA 10muV 17000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM73307MMNOPB

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product17 MHz
Input Bias Current100 pA
Input Offset Voltage (Vos)10 µV
Max I/O Voltage430 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Gain Bandwidth Product14 MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.3 mA
Output Current per Channel66 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)85 dB
Slew Rate10.3 V/µs
Voltage Gain95 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SM73307MM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet26 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago