Texas Instruments SM72238X/NOPB

IC Reg Linear 5V 100MA TO252-3

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage380 mV
Max Operating Temperature125 °C
Max Output Current100 mA
Min Operating Temperature-40 °C
Number of Outputs1
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel
PolarityPositive

Documents

Download datasheets and manufacturer documentation for Texas Instruments SM72238X/NOPB.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SM72238X/NOPB.

Descriptions

Descriptions of Texas Instruments SM72238X/NOPB provided by its distributors.

IC REG LINEAR 5V 100MA TO252-3
IC REG SOLARMAGIC 100MA TO-252-3
CAP TANT 100UF 10% 10V 2917

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM72238XNOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage380 mV
Max Operating Temperature125 °C
Max Output Current100 mA
Min Operating Temperature-40 °C
Number of Outputs1
Output TypeFixed
Output Voltage5 V
PackagingTape & Reel
PolarityPositive

Documents

Download datasheets and manufacturer documentation for Texas Instruments SM72238X/NOPB.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago