Vishay SM6T6V8CAHE3/5B

Diode TVS Single Bi-Dir 5.8V 600W 2-Pin SMB T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Technical
Breakdown Voltage6.45 V
Clamping Voltage13.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current2 mA
Max Surge Current298 A
Min Breakdown Voltage6.45 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Operating Supply Voltage5.8 V
Peak Pulse Current57 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5.8 V
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for Vishay SM6T6V8CAHE3/5B.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.103
Stock
5,606
3,776,510
3,776,510
Authorized Distributors
0
11
11
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
6.45 V
6.8 V
6.8 V
Clamping Voltage
13.4 V
10.5 V
10.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
57 A
57 A
57 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SM6T6V8CAHE3/5B.

Related Parts

Descriptions

Descriptions of Vishay SM6T6V8CAHE3/5B provided by its distributors.

Diode TVS Single Bi-Dir 5.8V 600W 2-Pin SMB T/R
Transient Suppressor Diode,single,bidirectional,5.8V V(Rwm),do-214Aa / Smb
TVS DIODE 5.8VWM 10.5VC DO214AA
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T6V8CAHE35B

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Technical
Breakdown Voltage6.45 V
Clamping Voltage13.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current2 mA
Max Surge Current298 A
Min Breakdown Voltage6.45 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Operating Supply Voltage5.8 V
Peak Pulse Current57 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5.8 V
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for Vishay SM6T6V8CAHE3/5B.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago