STMicroelectronics SM6T68CA

Diode TVS Single Bi-Dir 58.1V 600W Automotive 2-Pin SMB T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage68 V
Capacitance625 pF
Clamping Voltage92 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage71.4 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Repetitive Reverse Voltage (Vrrm)58.1 V
Max Reverse Leakage Current200 nA
Max Surge Current6.5 A
Min Breakdown Voltage64.6 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage58.1 V
PackagingCut Tape
Peak Pulse Current6.5 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage64.6 V
Reverse Standoff Voltage58.1 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)68 V
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T68CA.

element14 APAC
Datasheet10 pages18 years ago
STMicroelectronics
Datasheet10 pages18 years ago
Upverter
Datasheet11 pages6 years ago
Farnell
Datasheet5 pages22 years ago
STMicroelectronics SCT
Datasheet13 pages3 years ago
iiiC
Datasheet10 pages18 years ago
Arrow.cn
Datasheet8 pages14 years ago
Future Electronics
Datasheet10 pages18 years ago
Datasheet9 pages18 years ago

Inventory History

3 month trend:
+67.63%

Alternate Parts

Price @ 1000
$ 0.149
$ 0.142
$ 0.142
Stock
2,561,110
379,645
379,645
Authorized Distributors
11
11
11
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
68 V
64.6 V
64.6 V
Clamping Voltage
92 V
121 V
121 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.5 A
33 A
33 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SM6T68CA.

Related Parts

Descriptions

Descriptions of STMicroelectronics SM6T68CA provided by its distributors.

Diode TVS Single Bi-Dir 58.1V 600W Automotive 2-Pin SMB T/R
SM6T Series 600 W 68 V Bi Directional Transient Voltage Suppressor - DO-214AA
Diode, TVS 600W 68V; Product Range:Transil SM6T Series; Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:58.1V; Clamping Vc
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMB Polarity: Bi-directional Breakdown voltage: 68 V Stand-off voltage: 58.1 V
DIODE, TVS, 68V, 600W; Product Range: Transil SM6T Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 58.1V; Clamping Voltage Vc Max: 92V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 64.6V; Breakdown Voltage Max: 71.4V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Voltage: 68V; Breakdown Voltage Range: 64.6V to 71.4V; Breakover Voltage Min: 64.6V; Capacitance Cd @ Vr Typ: 625pF; Clamping Voltage @ 8/20µs Max: 121V; Diode Type: Bidirectional TVS; Peak Pulse Current Ippm: 6.5A; Stand-off Voltage: 58.1V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T 68CA
  • SM6T68CA.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage68 V
Capacitance625 pF
Clamping Voltage92 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage71.4 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Repetitive Reverse Voltage (Vrrm)58.1 V
Max Reverse Leakage Current200 nA
Max Surge Current6.5 A
Min Breakdown Voltage64.6 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage58.1 V
PackagingCut Tape
Peak Pulse Current6.5 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage64.6 V
Reverse Standoff Voltage58.1 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)68 V
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T68CA.

element14 APAC
Datasheet10 pages18 years ago
STMicroelectronics
Datasheet10 pages18 years ago
Upverter
Datasheet11 pages6 years ago
Farnell
Datasheet5 pages22 years ago
STMicroelectronics SCT
Datasheet13 pages3 years ago
iiiC
Datasheet10 pages18 years ago
Arrow.cn
Datasheet8 pages14 years ago
Future Electronics
Datasheet10 pages18 years ago
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant