STMicroelectronics SM6T33A

TVS Diode Single Uni-Dir 28.2V 600W 2-Pin SMB T/R / TVS DIODE 28.2VWM 59VC SMB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Breakdown Voltage33 V
Capacitance1 nF
Clamping Voltage59 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current200 nA
Max Breakdown Voltage34.7 V
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Repetitive Reverse Voltage (Vrrm)28.2 V
Max Reverse Leakage Current200 nA
Max Reverse Voltage (DC)28.2 V
Max Surge Current13.1 A
Min Breakdown Voltage31.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage28.2 V
PackagingTape & Reel
Peak Pulse Current68 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage31.4 V
Reverse Standoff Voltage28.2 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)33 V
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T33A.

element14 APAC
Datasheet10 pages18 years ago
Future Electronics
Datasheet10 pages18 years ago
Datasheet11 pages6 years ago
Farnell
Datasheet10 pages18 years ago
element14
Datasheet10 pages18 years ago
Datasheet9 pages18 years ago
DigiKey
Datasheet5 pages22 years ago
iiiC
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+34.44%

Alternate Parts

Price @ 1000
$ 0.15
$ 0.11
$ 0.11
Stock
3,984,125
926,886
926,886
Authorized Distributors
11
14
14
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33 V
31.4 V
31.4 V
Clamping Voltage
59 V
59 V
59 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
68 A
68 A
68 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SM6T33A.

Related Parts

Descriptions

Descriptions of STMicroelectronics SM6T33A provided by its distributors.

TVS Diode Single Uni-Dir 28.2V 600W 2-Pin SMB T/R / TVS DIODE 28.2VWM 59VC SMB
SM6T Series 600 W 33 V Uni Directional Transient Voltage Suppressor - DO-214AA
DIODE, TVS, 33V, 600W, SMB; Product Range:Transil SM6T Series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:28.2V; Clamping Vc
Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Unidirectional, 28.2 V, Do-214Aa, 2, 31.4 V Rohs Compliant: Yes |Stmicroelectronics SM6T33A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 28.2 / Clamping Voltage V = 59 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 68 / Breakdown Voltage Min. V = 31.4 / Breakdown Voltage Max. V = 34.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260
DIODE, TVS, 33V, 600W, SMB; Product Range: Transil SM6T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28.2V; Clamping Voltage Vc Max: 59V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 31.4V; Breakdown Voltage Max: 34.7V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Voltage: 33V; Breakdown Voltage Range: 31.4V to 34.7V; Breakover Voltage Min: 31.4V; Capacitance Cd @ Vr Typ: 1000pF; Clamping Voltage @ 8/20µs Max: 59V; Current Ir Max: 1mA; Diode Type: Unidirectional TVS; Forward Surge Current Ifsm Max: 100A; Peak Pulse Current Ippm: 68A; Power Dissipation Pd: 5W; Reverse Leakage Current Max: 1µA; Reverse Voltage Vr Max: 28.2V; SMD Marking: ET; Stand-off Voltage: 28.2V; Uni / Bi Directional Polarity: Undirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T 33 A
  • SM6T 33A
  • SM6T33A.

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Breakdown Voltage33 V
Capacitance1 nF
Clamping Voltage59 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current200 nA
Max Breakdown Voltage34.7 V
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Repetitive Reverse Voltage (Vrrm)28.2 V
Max Reverse Leakage Current200 nA
Max Reverse Voltage (DC)28.2 V
Max Surge Current13.1 A
Min Breakdown Voltage31.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage28.2 V
PackagingTape & Reel
Peak Pulse Current68 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage31.4 V
Reverse Standoff Voltage28.2 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)33 V
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T33A.

element14 APAC
Datasheet10 pages18 years ago
Future Electronics
Datasheet10 pages18 years ago
Datasheet11 pages6 years ago
Farnell
Datasheet10 pages18 years ago
element14
Datasheet10 pages18 years ago
Datasheet9 pages18 years ago
DigiKey
Datasheet5 pages22 years ago
iiiC
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant