Vishay SM6T15A-E3/5B

SM6T15A Series 27.2 V Uni-Directional SMT Transient Voltage Suppressor -DO-214AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage14.3 V
Clamping Voltage27.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage15.8 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage14.3 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage12.8 V
Peak Pulse Current147 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage14.3 V
Reverse Standoff Voltage12.8 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SM6T15A-E3/5B.

Future Electronics
Datasheet5 pages10 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+103%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.137
$ 0.137
Stock
26,307
1,740,800
1,740,800
Authorized Distributors
6
11
11
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14.3 V
15 V
15 V
Clamping Voltage
27.2 V
27.2 V
27.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
147 A
147 A
147 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SM6T15A-E3/5B.

Related Parts

Descriptions

Descriptions of Vishay SM6T15A-E3/5B provided by its distributors.

SM6T15A Series 27.2 V Uni-Directional SMT Transient Voltage Suppressor -DO-214AA
Diode TVS Single Uni-Dir 12.8V 600W 2-Pin SMB T/R
Transient Suppressor Diode,single,unidirectional,12.8V V(Rwm),do-214Aa/Smb |Vishay SM6T15A-E3/5B
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 12.8VWM 21.2VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T15A-E35B

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage14.3 V
Clamping Voltage27.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage15.8 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage14.3 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage12.8 V
Peak Pulse Current147 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage14.3 V
Reverse Standoff Voltage12.8 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SM6T15A-E3/5B.

Future Electronics
Datasheet5 pages10 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago