Vishay SM6T150CA-E3/5B

Diode TVS Single Bi-Dir 128V 600W 2-Pin SMB T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage143 V
Clamping Voltage265 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage143 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage128 V
Peak Pulse Current15 A
Peak Pulse Power 600 W
PolarityBidirectional
Reverse Breakdown Voltage143 V
Reverse Standoff Voltage128 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SM6T150CA-E3/5B.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.172
$ 0.172
Stock
81,326
773,952
773,952
Authorized Distributors
4
11
11
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
143 V
143 V
143 V
Clamping Voltage
265 V
265 V
265 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
15 A
15 A
15 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SM6T150CA-E3/5B.

Related Parts

Descriptions

Descriptions of Vishay SM6T150CA-E3/5B provided by its distributors.

Diode TVS Single Bi-Dir 128V 600W 2-Pin SMB T/R
Transient Suppressor Diode,single,bidirectional,128V V(Rwm),do-214Aa/Smb |Vishay SM6T150CA-E3/5B
TVS DIODE 128VWM 207VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T150CA-E35B

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage143 V
Clamping Voltage265 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage143 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage128 V
Peak Pulse Current15 A
Peak Pulse Power 600 W
PolarityBidirectional
Reverse Breakdown Voltage143 V
Reverse Standoff Voltage128 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SM6T150CA-E3/5B.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago