Stackpole Electronics SM6227FT26R1

Res Wirewound 6227 26.1 Ohm 1% 3W ±20ppm/°C Molded J-Lead SMD Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package6227
Contact PlatingTin
MountSurface Mount
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating3 W
Resistance26.1 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Height6.8072 mm
Length16.4084 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics SM6227FT26R1.

Stackpole Electronics
Datasheet3 pages4 years ago
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics SM6227FT26R1.

Related Parts

Descriptions

Descriptions of Stackpole Electronics SM6227FT26R1 provided by its distributors.

Res Wirewound 6227 26.1 Ohm 1% 3W ±20ppm/°C Molded J-Lead SMD Plastic T/R

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package6227
Contact PlatingTin
MountSurface Mount
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating3 W
Resistance26.1 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Height6.8072 mm
Length16.4084 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics SM6227FT26R1.

Stackpole Electronics
Datasheet3 pages4 years ago
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet6 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago