STMicroelectronics SM4T15CAY

TVS Diodes - Transient Voltage Suppressors 400 W 2.3kW Transil 5V to 70V Bi
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage30.4 V
Clamping Voltage27.2 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Breakdown Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Min Breakdown Voltage14.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current85 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage13 V
Test Current1 mA
Working Voltage5.8 V
Dimensions
Height2.45 mm
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM4T15CAY.

element14 APAC
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
STMicroelectronics
Datasheet12 pages18 years ago

Inventory History

3 month trend:
-1.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SM4T15CAY.

Related Parts

Descriptions

Descriptions of STMicroelectronics SM4T15CAY provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 400 W 2.3kW Transil 5V to 70V Bi
Diode TVS Single Bi-Dir 13V 400W Automotive 2-Pin SMA T/R
Automotive power-rail TVS protection, SMA, RoHS
STMicroelectronics SCT
SM4T15CAY,TVS Transil Auto 400W 15V,Bi
Protection |Stmicroelectronics SM4T15CAY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage30.4 V
Clamping Voltage27.2 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Breakdown Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Min Breakdown Voltage14.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current85 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage13 V
Test Current1 mA
Working Voltage5.8 V
Dimensions
Height2.45 mm
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM4T15CAY.

element14 APAC
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
STMicroelectronics
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant