STMicroelectronics SM4T15AY

Diode TVS Single Uni-Dir 13V 400W Automotive 2-Pin SMA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage14.4 V
Clamping Voltage27.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current200 nA
Min Breakdown Voltage14.4 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current85 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage14.4 V
Reverse Standoff Voltage13 V
Test Current1 mA
Dimensions
Height2.45 mm
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM4T15AY.

Future Electronics
Datasheet12 pages11 years ago
element14 APAC
Datasheet12 pages12 years ago
STMicroelectronics
Datasheet12 pages18 years ago

Inventory History

3 month trend:
-1.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SM4T15AY.

Related Parts

Descriptions

Descriptions of STMicroelectronics SM4T15AY provided by its distributors.

Diode TVS Single Uni-Dir 13V 400W Automotive 2-Pin SMA T/R
DIODE, TVS, 400W, 15.2V, SMA; Product Range: Transil SM4TY Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 13V; Clamping Voltage Vc Max: 27.2V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown
Transient Voltage Suppressor, Tvs, Aec-Q101 Transil Sm4Ty Series, Unidirectional, 13 V, Do-214Ac Rohs Compliant: Yes |Stmicroelectronics SM4T15AY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM4T-15AY

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage14.4 V
Clamping Voltage27.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current200 nA
Min Breakdown Voltage14.4 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current85 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage14.4 V
Reverse Standoff Voltage13 V
Test Current1 mA
Dimensions
Height2.45 mm
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM4T15AY.

Future Electronics
Datasheet12 pages11 years ago
element14 APAC
Datasheet12 pages12 years ago
STMicroelectronics
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant