MCC SM4007PL-TP

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)25 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current30 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current5 µA
Reverse Recovery Time1 µs
Reverse Voltage1 kV
Schedule B8541100080
Voltage1 kV
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for MCC SM4007PL-TP.

element14 APAC
Datasheet4 pages17 years ago
TME
Datasheet3 pages5 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-47.47%

Engineering Resources

View Evaluation kits and Reference designs for MCC SM4007PL-TP.

Related Parts

Descriptions

Descriptions of MCC SM4007PL-TP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Rectifier Diode Switching Si 1KV 1A 1000ns 2-Pin SOD-123FL T/R
DIODE, STAND. RECOV., 1KV, SOD-123FL; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 525mV; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 25A; Operating Temperature Max: 175°C; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Product Range: SM400 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Standard Recovery; No. of Pins: 2 Pin; Operating Temperature Min: -65°C

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM4007PL-TP.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)25 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current30 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current25 A
Peak Reverse Current5 µA
Reverse Recovery Time1 µs
Reverse Voltage1 kV
Schedule B8541100080
Voltage1 kV
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for MCC SM4007PL-TP.

element14 APAC
Datasheet4 pages17 years ago
TME
Datasheet3 pages5 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Arrow Electronics
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant