Diotec SM4004

Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMELF
MountSurface Mount
Number of Pins2
Weight198 mg
Technical
Capacitance10 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)44 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Min Operating Temperature-50 °C
Peak Non-Repetitive Surge Current44 A
Peak Reverse Current5 µA
PolarityStandard
Reverse Voltage400 V
Schedule B8541100080
Dimensions
Height2.6 mm

Documents

Download datasheets and manufacturer documentation for Diotec SM4004.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages4 years ago
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Component Distributors Inc.
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+89.97%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.145
$ 0.145
Stock
1,141,361
893,111
893,111
Authorized Distributors
8
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
MELF
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
2 µs
2 µs

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec SM4004.

Related Parts

Descriptions

Descriptions of Diotec SM4004 provided by its distributors.

Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
SMD rectifier diode, 400 V, 1 A, DO-213AB, SM4004
French Electronic Distributor since 1988
Reverse Repetitive Voltage Max. (Vrrm) V = 400 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 1.5 / Peak Non-Repetitive Surge Current (Itsm) A = 40 / Reverse Current uA = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-213AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 2.5 / Height mm = 2.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM 4004

Technical Specifications

Physical
Case/PackageMELF
MountSurface Mount
Number of Pins2
Weight198 mg
Technical
Capacitance10 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)44 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Min Operating Temperature-50 °C
Peak Non-Repetitive Surge Current44 A
Peak Reverse Current5 µA
PolarityStandard
Reverse Voltage400 V
Schedule B8541100080
Dimensions
Height2.6 mm

Documents

Download datasheets and manufacturer documentation for Diotec SM4004.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages4 years ago
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Component Distributors Inc.
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant