onsemi SM36T1G

ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 36V 43.475Vbr 60Vc 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Breakdown Voltage40 V
Capacitance45 pF
Clamping Voltage60 V
CompositionZener
DirectionBidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current1 µA
Max Breakdown Voltage46.95 V
Max Operating Temperature150 °C
Max Power Dissipation300 W
Max Reverse Leakage Current1 µA
Max Surge Current4 A
Min Breakdown Voltage40 V
Min Operating Temperature-55 °C
Number of Channels2
Number of Unidirectional Channels2
Operating Supply Voltage36 V
PackagingTape & Reel (TR)
Peak Pulse Current4 A
Peak Pulse Power 300 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage36 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage36 V
Dimensions
Depth1.3 mm
Height1.01 mm
Length2.9 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi SM36T1G.

Upverter
Datasheet5 pages12 years ago
onsemi
Datasheet5 pages17 years ago
Datasheet5 pages5 years ago
Farnell
Datasheet5 pages7 years ago
TME
Datasheet6 pages5 years ago

Inventory History

3 month trend:
+448%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.226
$ 0.226
Stock
1,171,084
7,995,160
7,995,160
Authorized Distributors
11
14
14
Polarity
Unidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
40 V
40 V
40 V
Clamping Voltage
60 V
60 V
60 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
4 A
4 A
4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SM36T1G.

Related Parts

Descriptions

Descriptions of onsemi SM36T1G provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 36V 43.475Vbr 60Vc 3-Pin SOT-23 T/R
SM36T1G Series 60 V 45 pF Uni-Directional Surface Mount TVS Diode SOT-23
SM36T1G, Dual Uni-Directional TVS Diode, 300W, 3-Pin SOT-23 | ON Semiconductor SM36T1G
TVS DIODE, 300W, 36V, UNIDIR, SOT-23; Product Range: SM05T1G Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 60V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Volt

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Breakdown Voltage40 V
Capacitance45 pF
Clamping Voltage60 V
CompositionZener
DirectionBidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current1 µA
Max Breakdown Voltage46.95 V
Max Operating Temperature150 °C
Max Power Dissipation300 W
Max Reverse Leakage Current1 µA
Max Surge Current4 A
Min Breakdown Voltage40 V
Min Operating Temperature-55 °C
Number of Channels2
Number of Unidirectional Channels2
Operating Supply Voltage36 V
PackagingTape & Reel (TR)
Peak Pulse Current4 A
Peak Pulse Power 300 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage36 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage36 V
Dimensions
Depth1.3 mm
Height1.01 mm
Length2.9 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi SM36T1G.

Upverter
Datasheet5 pages12 years ago
onsemi
Datasheet5 pages17 years ago
Datasheet5 pages5 years ago
Farnell
Datasheet5 pages7 years ago
TME
Datasheet6 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago