Texas Instruments SM320C80GFA50

DSP Floating-Point 32-Bit 50MHz 50MIPS 305-Pin CPGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins305
Technical
Core ArchitectureRISC
Data Bus Width32 b
Frequency50 MHz
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current1 A
Number of Timers/Counters1
Operating Supply Voltage3.3 V
RAM Size50 kB
Dimensions
Height5.59 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SM320C80GFA50.

Texas Instruments
Datasheet158 pages9 years ago
Technical Drawing2 pages22 years ago
Datasheet185 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SM320C80GFA50.

Descriptions

Descriptions of Texas Instruments SM320C80GFA50 provided by its distributors.

DSP Floating-Point 32-Bit 50MHz 50MIPS 305-Pin CPGA
Digital Signal Processors 305-CPGA -40 to 85
64-BIT 50 MHz OTHER DSP CPGA305

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins305
Technical
Core ArchitectureRISC
Data Bus Width32 b
Frequency50 MHz
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Nominal Supply Current1 A
Number of Timers/Counters1
Operating Supply Voltage3.3 V
RAM Size50 kB
Dimensions
Height5.59 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SM320C80GFA50.

Texas Instruments
Datasheet158 pages9 years ago
Technical Drawing2 pages22 years ago
Datasheet185 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago