Banner SM31EL

Sensor, Emitter, Photoelectric, Minibeam Scanner, Range 30m, 10-30VDC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
66248825724 0 ··
USD
56.00 56.00 56.00 56.00 56.00
Newark
21H9680 0 ··
USD
62.16 59.36 59.36 59.36 59.36
Allied Electronics
70167264 18 Buy Now »
USD
56.56 56.56 56.56 56.56 56.56
Walker Industrial
1018317 Yes ··
USD
56.00 56.00 56.00 56.00 56.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SM31EL Contact ··

Descriptions

Photoelectric Sensor; Sensor Input:Optical; Sensing Range Max:30m; Sensor Output:NPN/PNP; Switch Terminals:Cable; Output Current Max:150mA; Output Type:NPN/PNP, NO/NC; Sensing Mode:Opposed; Supply Voltage Max:30VDC
Newark
Sensor, Emitter, Photoelectric, Minibeam Scanner, Range 30m, 10-30VDC
Allied Electronics
SM31EL - Banner Engineering MINI-BEAM: Emitter, Range: 30 m; Input: 10-30V dc, Output: Not applicable - No outputs, 2 m (6.5 ft) cable
Walker Industrial
Photoelectric Beam Source Compact Threaded Nose Infrared 10-30VDC
Carlton-Bates

Technical Specifications

Supply Voltage (DC) 10 V (min)
RoHS Non-Compliant
Output Current 150 mA

Documents

Newark
Datasheet 8 pages 15 years ago
Datasheet 7 pages 2 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Onlinecomponents.com
Datasheet 8 pages 15 years ago

Images

Alternate Names

BANNER ENGINEERING SM31EL
BANN SM31EL
BANNER ENG SM31EL
BANNER ENGINEERING CORP SM31EL
BANNER ENGINEER SM31EL
BANNER PHOTOELECTRICS SM31EL

Search for other parts like SM31 »