Banner SM312CV

Sensor, MINI-BEAM: Visible Red 650 nm Convergent, Focal Point: 16 mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
66248825621 0 ··
USD
102.00 102.00 102.00 102.00 102.00
Newark
21H9764 3 Buy Now »
USD
113.22 108.12 108.12 108.12 108.12
Allied Electronics
70167321 24 Buy Now »
USD
103.02 103.02 103.02 103.02 103.02
Walker Industrial
1010680 Yes ··
USD
102.00 102.00 102.00 102.00 102.00
Crescent Electric Supply Co
128738 Yes ··
USD
119.74 119.74 119.74 119.74 119.74
Farnell
1251530 3 Buy Now »
GBP
190.49 181.91 181.91 181.91 181.91
element14 APAC
1251530 3 Buy Now »
SGD
195.13 175.62 136.59 136.59 136.59
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
SM312CV Contact ··
XS Micro
SM312CV Contact ··

Descriptions

PHOTOELECTRIC SENSOR, 16MM, NPN/PNP; Sensing Range:0mm to 16mm; Output Current:150mA; Sensor Output:NPN/PNP; Supply Voltage Range DC:10V to 30V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
Newark
"SM312CV BAN MINIBEAM SCANNER,"
Crescent Electric Supply Co
PHOTOELECTRIC SENSOR, 16MM, NPN/PNP
Farnell
SM312CV - Banner Engineering Mini-Beam: Visible Red 650 nm Convergent, Focal Point: 16 mm; Input: 10-30V dc, Output: Bipolar: 1 NPN; 1 PNP, 2 m (6.5 ft) cable
Walker Industrial
PHOTOELECTRIC SENSOR, 16MM, NPN/PNP; Sensing Range:0mm to 16mm; Output Current:150mA; Sensor Output:NPN / PNP; Supply Voltage Range DC:10V to 30V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
element14 APAC
Photoelectric Convergent 0.65 (16mm) NPN/PNP
Carlton-Bates
Sensor, MINI-BEAM: Visible Red 650 nm Convergent, Focal Point: 16 mm
Allied Electronics

Technical Specifications

Output Current 150 mA
RoHS Compliant

Documents

element14 APAC
Datasheet 4 pages 11 years ago
Datasheet 6 pages 4 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Datasheet 5 pages 15 years ago

Images

Alternate Names

BANNER ENGINEERING SM312CV
BANN SM312CV
BANNER ENG SM312CV
BANNER ENGINEERING CORP SM312CV
BANNER ENGINEER SM312CV
BANNER PHOTOELECTRICS SM312CV

Search for other parts like SM312 »