Souriau SM20WL-3TK6

Contact; Pin; Stamped; Sz 20; Crimp; 22-20 AWG; Trim Trio SM Ser; Tin Plate

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SOU1271-ND 571 Buy Now »
USD
0.930 0.816 0.704 0.520 0.520
Newark
18J9431 685 Buy Now »
USD
1.70 1.28 1.28
Arrow
SM20WL-3TK6 21 Buy Now »
USD
0.930 0.808 0.740 0.740 0.740
Mouser
649-SM20WL-3TK6 343 Buy Now »
USD
0.930 0.816 0.704 0.512 0.488
TTI
SM20WL3TK6 316 Buy Now »
USD
0.423 0.423 0.423
Heilind Electronics
SOISM20WL3TK6 480 Buy Now »
USD
0.736 0.736 0.736 0.634 0.634
Allied Electronics
70322530 0 ··
USD
0.560 0.560
Interstate Connecting Components
SM20WL-3TK6 480 Buy Now »
PEI Genesis
SM20WL3TK6 0 ··
Farnell 2
1338367 0 ··
GBP
20.34 15.00 12.65 12.65 12.65
3652348 775 Buy Now »
GBP
0.483 0.353 0.345
element14 APAC 2
1338367 0 ··
SGD
33.44 31.05 28.24 28.24 28.24
3652348 800 Buy Now »
SGD
1.82 1.47 1.24
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SM20WL-3TK6 Contact ··

Descriptions

Contact; Pin; Stamped; Sz 20; Crimp; 22-20 AWG; Trim Trio SM Ser; Tin Plate
Allied Electronics
TRIMTRIO CON 20 PIN CRIMP
PEI Genesis
CONTACT PIN 20-22AWG CRIMP TIN
Digi-Key
CRIMP PIN, TIN, 20AWG; Connector Type:Contact, Crimp; Gender:Pin; Termination Method:Crimp; Contact Material:Copper Alloy; Series:SEALOK; Contact Plating:0.5µ Tin alloy; Wire Size, AWG:20AWG; Colour:Tin; Current Rating:5A; Max Cable Diameter:2.08mm; Min Cable Diameter:1.18mm; No. of Mating Cycles:500; Resistance, Contact:9.5mohm; Wire Area Size Max:0.5mm²; Wire Area Size Min:0.35mm²; Wire Size, AWG Max:20AWG; Wire Size, AWG Min:22AWG
Farnell
Contact; Connector Type:Contact; Gender:Plug; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Wire Size (AWG):26-24; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Newark
CRIMP PIN, TIN, 20AWG; Connector Type:Contact, Crimp; Series:SEALOK; For Use With:UT0W Connectors; Current Rating:5A; Contact Plating:Tin; Contact Material:Copper; Contact Gender:Pin; Contact Termination:Crimp; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:2.08mm; Cable Diameter Min:1.18mm; Colour:Tin; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:0.5µ Tin alloy; Contact Resistance:9.5mohm; Gender:Plug; No. of Mating Cycles:500; Termination Method:Crimp; Wire Area Size Max:0.5mm²; Wire Area Size Min:0.35mm²; Wire Size:20AWG; Wire Size AWG Max:20AWG; Wire Size AWG Min:22AWG
element14 APAC

Technical Specifications

Contact Resistance 15 mΩ
RoHS Compliant
Contact Plating Gold
Number of Mating Cycles 500
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Current Rating 5 A
Lead-Free Status Lead Free
Color Tin
Gender Male
Packaging Bag
Wire Gauge 20 AWG

Documents

Farnell
Datasheet 27 pages 8 years ago
Datasheet 2 pages 15 years ago
element14
Datasheet 2 pages 11 years ago
Newark
Datasheet 2 pages 13 years ago
Arrow
Datasheet 101 pages 13 years ago
Allied Electronics
Datasheet 27 pages 8 years ago

Images

Alternate Names

SOU SM20WL-3TK6
SOURIAU USA SM20WL-3TK6
SOUR SM20WL-3TK6
SOURIA SM20WL-3TK6
Souriau Connection Technology SM20WL-3TK6
MAI SM20WL-3TK6
SOURIAU INC SM20WL-3TK6
SOURIAU CONNECTORS SM20WL-3TK6
SOURIAU CONNECTION TECHNOLOGY (VA) SM20WL-3TK6
Souriau Industrial SM20WL-3TK6
SOURIAU HI-REL SM20WL-3TK6
SOURI SM20WL-3TK6
SOURIAU CONNECTION SM20WL-3TK6
SOURIAU USA INC SM20WL-3TK6
SOURIAU/BENDIX SM20WL-3TK6
Souriau Connection Technolgy SM20WL-3TK6
FCI/BURNDY/SOURIAU SM20WL-3TK6
Souriau SAS SM20WL-3TK6
DEUTSCH/SOURIAU SM20WL-3TK6
berg/souriau SM20WL-3TK6
CITI/ SOURIAU SM20WL-3TK6
CTI/SOURIAU SM20WL-3TK6
SOURIAU FRANCE SM20WL-3TK6
SOURIOU HI-REL SM20WL-3TK6

Search for other parts like SM20 »