JST SM20B-SRDS-G-TF(LF)(SN)

Conn Shrouded Header HDR 20 POS 1mm Solder RA SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Dimensions
Pitch990.6 µm

Documents

Download datasheets and manufacturer documentation for JST SM20B-SRDS-G-TF(LF)(SN).

Upverter
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages14 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-2.75%

Engineering Resources

View Evaluation kits and Reference designs for JST SM20B-SRDS-G-TF(LF)(SN).

Related Parts

Descriptions

Descriptions of JST SM20B-SRDS-G-TF(LF)(SN) provided by its distributors.

Conn Shrouded Header HDR 20 POS 1mm Solder RA SMD Embossed T/R
CONNECTOR, HEADER, 20POS, 2ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: SHD Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts
Connector Header, SHD Series, Side Entry, 20 Position, 1.00mm, Male Pin, Shrouded - 4 Wall, Surface Mount, Solder, Push-Pull. PRICING FOR ON HAND INVENTORY ONLY
Wire-To-Board Connector, Shd Series, Surface Mount, Header, 20, 1 Mm, Gold Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SM20B-SRDS-G-TF(LF)(SN)

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialNylon
MountSurface Mount
Technical
Connector TypeMale Pin
Current Rating1 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Dimensions
Pitch990.6 µm

Documents

Download datasheets and manufacturer documentation for JST SM20B-SRDS-G-TF(LF)(SN).

Upverter
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet2 pages14 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant