Synapse Wireless SM200P81

SM200 Series 2 Mbps 2.4 GHz 802.15.4 RF Engine Module w/ Chip Antenna
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins64
Technical
Current - Receiving20.5 mA
Current - Transmitting22.5 mA
Data Rate2 Mbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Memory Size128 kB
Min Operating Temperature-40 °C
Number of Channels16
PackagingTape & Reel (TR)
Schedule B8517620050
Sensitivity (dBm)-100 dBm

Documents

Download datasheets and manufacturer documentation for Synapse Wireless SM200P81.

Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-3.29%

Engineering Resources

View Evaluation kits and Reference designs for Synapse Wireless SM200P81.

Related Parts

Descriptions

Descriptions of Synapse Wireless SM200P81 provided by its distributors.

SM200 Series 2 Mbps 2.4 GHz 802.15.4 RF Engine Module w/ Chip Antenna
802.15.4 LR-WPAN 2400MHz 2000Kbps 64-Pin SMD Module
RF TXRX MODULE 802.15.4 CHIP SMD

Manufacturer Aliases

Synapse Wireless has several brands around the world that distributors may use as alternate names. Synapse Wireless may also be known as the following names:

  • SYNAPSE
  • SYNAPSE WIRELESS INC
  • Synapse Wireles

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins64
Technical
Current - Receiving20.5 mA
Current - Transmitting22.5 mA
Data Rate2 Mbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Memory Size128 kB
Min Operating Temperature-40 °C
Number of Channels16
PackagingTape & Reel (TR)
Schedule B8517620050
Sensitivity (dBm)-100 dBm

Documents

Download datasheets and manufacturer documentation for Synapse Wireless SM200P81.

Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant