Souriau SM16ML1D70

Male stamped and formed crimp contact, size #16, delivered loose, selective Gold plating
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Contact GenderMale
Contact StyleCrimp
Current Rating13 A
GenderMale
TerminationCrimp
Voltage Rating (DC)230 V
Dimensions
Length28 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Souriau SM16ML1D70.

element14 APAC
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet27 pages15 years ago

Inventory History

3 month trend:
-5.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau SM16ML1D70.

Related Parts

Descriptions

Descriptions of Souriau SM16ML1D70 provided by its distributors.

Male stamped and formed crimp contact, size #16, delivered loose, selective Gold plating
Souriau SCT
Contact Pin Stamped Sz 16 Crimp 18-16 AWG Trim Trio SM Ser Gold Plate
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Loose
STRIP HYFEN LOOSE PC CON 25 CONTACTS/BAG
CONTACT PIN 16-18AWG CRIMP GOLD
CONTACT, MALE, 18-16AWG, CRIMP
Contact, Male, 18-16Awg, Crimp; Product Range:Souriau Trim Trio Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Wire Size Awg Min:18Awg; For Use With:Trim Trio Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton SM16ML1D70

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM16ML-1D70

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Contact GenderMale
Contact StyleCrimp
Current Rating13 A
GenderMale
TerminationCrimp
Voltage Rating (DC)230 V
Dimensions
Length28 mm
Wire/Cable Gauge16 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Souriau SM16ML1D70.

element14 APAC
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet27 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant