STMicroelectronics SM15T6V8A

SM15T Series 1500 W 7.14 V Uni Directional Transient Voltage Suppressor-DO-214AB

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
SM15T6V8A 27,500 Buy Now »
USD
0.143
SM15T6V8A 507 Buy Now »
USD
0.317 0.283 0.283
Arrow
SM15T6V8A**MULT1 507 Buy Now »
USD
0.529 0.446 0.317 0.255 0.255
Avnet
SM15T6V8A 2,500 Buy Now »
USD
0.181
Digi-Key 3
497-6487-1-ND 1,830 Buy Now »
USD
0.720 0.629 0.481 0.305 0.305
497-6487-6-ND 1,830 Buy Now »
USD
0.720 0.629 0.481 0.305 0.305
497-6487-2-ND 0 ··
USD
0.250
Newark 2
26M3184 2,423 Buy Now »
USD
0.790 0.611 0.375 0.300 0.300
57P0419 0 ··
USD
0.307
Mouser
511-SM15T6V8A 5,808 Buy Now »
USD
0.740 0.573 0.370 0.296 0.241
Future Electronics
SM15T6V8A 0 ··
USD
0.245
Farnell 2
9885820 2,583 Buy Now »
GBP
0.375 0.375 0.243 0.202 0.186
2252401 2,500 Buy Now »
GBP
0.162
element14 APAC 2
9885820 2,263 Buy Now »
SGD
1.16 0.897 0.579 0.464 0.378
2252401 2,500 Buy Now »
SGD
0.243
Avnet Europe
SM15T6V8A 27,500 Buy Now »
EUR
0.123
Rutronik
DTRL7581 7,500 Buy Now »
EUR
0.158
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200511045 507 Buy Now »
JPY
78.20 42.20 33.40 33.40
Component Sense
SM15T6V8A 150 Buy Now »
USD
0.325 0.325 0.325
Chip One Stop Global
C1S730200283513 352 Buy Now »
JPY
50.10 44.30 44.30 44.30
EarthTron
SM15T6V8A 6,296 ··
Abtronics
SM15T6V8A 3 ··
JieJie Electronics
SM15T6V8A 120 ··
Abacus Technologies
SM15T6V8A 6,167 ··
Distrelec
SM15T6V8A 4,734 Buy Now »
EUR
0.410 0.410 0.340 0.340 0.340
RS Components
4861281 3,375 Buy Now »
GBP
0.494 0.260 0.240 0.240
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SM15T6V8A Contact ··
USD
0.630 0.630 0.630
Touchstone Systems
SM15T6V8A Contact Send RFQ »
North Star Micro
SM15T6V8A Contact ··
SemiconductorPLUS
SM15T6V8A Contact ··
XS Micro
SM15T6V8A Contact ··

Descriptions

Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin SMC T/R
Avnet
Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin SMC T/R
Verical
SM15T Series 1500 W 7.14 V Uni Directional Transient Voltage Suppressor-DO-214AB
Future Electronics
TRANSIL 1500W 6.8V UNIDIR SMC - SM15T6V8A
iiiC
DIODE, TVS, 6.8V, 1.5KW; Diode Type:TVS, Unidirectional; Voltage, Stand-off:5.8V; Voltage, Vbr:6.8V; Power, Peak Pulse:1500W; Typ Capacitance Cd @ Vr:9500pF; Case Style:SMC; No. of Pins:2; Alternate Case Style:DO-214AB; Current, ;RoHS Compliant: Yes
Newark
TVS diode [ST] SM15T6V8A TVS diode
Distrelec
Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin SMC T/R
Chip One Stop Japan
Transil 1500W
STMicroelectronics
Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin SMC T/R
Chip One Stop Global
DIODE, TVS, 6.8V, 1.5KW; Diode Type:TVS, Unidirectional; Voltage, Stand-off:5.8V; Voltage, Vbr:6.8V; Power, Peak Pulse:1500W; Typ Capacitance Cd @ Vr:9500pF; Case Style:SMC; No. of Pins:2; Alternate Case Style:DO-214AB; Current, Test:1mA; External Length / Height:8.2mm; Max Reverse Leakage Current:1000µA; Peak Pulse Current:746A; Power Rating:1500W; Power, Ptot:5W; SMD Marking:MDE; Temperature, Full Power Rating:75°C; Termination Type:SMD; Uni / Bi Directional Polarity:Unidirectional; Voltage, Breakdown Max:7.14V; Voltage, Breakdown Min:6.45V; Voltage, Clamping 8/20µs Max:13.4V; Voltage, Clamping Max:13.4V
Farnell
Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin SMC
Component Sense
Unidirectional 1500W TVS diode SM15T6V8A
RS Components
DIODE, TVS, 6.8V, 1.5KW; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5.8V; Breakdown Voltage Range:6.45V to 7.14V; Clamping Voltage Vc Max:13.4V; Peak Pulse Current Ippm:746A; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AB; Breakdown Voltage:6.8V; Breakdown Voltage Max:7.14V; Breakover Voltage Min:6.45V; Capacitance Cd @ Vr Typ:9500pF; Clamping Voltage @ 8/20µs Max:13.4V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; External Length / Height:8.2mm; Full Power Rating Temperature:75°C; Package / Case:SMC; Peak Pulse Power:1.5kW; Power Dissipation Ptot Max:5W; Power Rating:1.5kW; Reverse Leakage Current Max:1000µA; SMD Marking:MDE; Stand-off Voltage:5.8V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional
element14 APAC
TRANSIL UNI 1,5KW 6,8V SMC
Rutronik
TVS DIODE 5.8VWM 13.4VC SMC
Digi-Key

Technical Specifications

Power Rating 1.5 kW
Voltage Rating (DC) 6.8 V
Operating Voltage 6.8 V
Packaging Cut Tape (CT) Tape & Reel (TR)
RoHS Compliant
Breakdown Voltage 6.8 V
Size-Length 7.15 mm
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Size-Width 6.25 mm
Lead-Free Status Lead Free
Size-Height 2.45 mm
Number of Pins 2
Mounting Type Surface Mount

Documents

Future Electronics
Datasheet 10 pages 11 years ago
Datasheet 10 pages 11 years ago
Nu Horizons
Datasheet 9 pages 11 years ago
Datasheet 10 pages 11 years ago
Jameco
Datasheet 7 pages 7 years ago
iiiC
Datasheet 10 pages 11 years ago
Farnell
Datasheet 5 pages 15 years ago

Images

Alternate Names

ST MICRO SM15T6V8A
STM SM15T6V8A
SGS SM15T6V8A
SGS THOMSON SM15T6V8A
INMOS SM15T6V8A
SGS THOMPSON SM15T6V8A
SESCOSEM SM15T6V8A
STMICR SM15T6V8A
ST8 SM15T6V8A
STMICROE SM15T6V8A
WAFERSCALE SM15T6V8A
SGS-ATES SM15T6V8A
ST/SGS SM15T6V8A
ST MICROELECTRONICS SEMI SM15T6V8A
THOMS SM15T6V8A
ST MIC SM15T6V8A
SGST SM15T6V8A
STMICROELECTRON SM15T6V8A
WAFERSCALE INTEGRATION INC SM15T6V8A
SGS-Thomson Microelectronics SM15T6V8A
STMICROELECT SM15T6V8A
SGS THOMP SM15T6V8A
SGS/ST SM15T6V8A
FAROUDJA SM15T6V8A
STMICROEL SM15T6V8A
ST Microeletronics SM15T6V8A

Search for other parts like SM15 »