Vishay SM15T68CA-E3/9AT

SM15T68CA Series 121 V Bi-Directional SMT Transient Voltage Suppressor-DO-214AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage64.6 V
Clamping Voltage121 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage71.4 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage64.6 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage58.1 V
Peak Pulse Current83 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Reverse Breakdown Voltage64.6 V
Reverse Standoff Voltage58.1 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SM15T68CA-E3/9AT.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.287
$ 0.287
Stock
7,290
115,861
115,861
Authorized Distributors
4
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
64.6 V
71.4 V
71.4 V
Clamping Voltage
121 V
121 V
121 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
83 A
83 A
83 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SM15T68CA-E3/9AT.

Descriptions

Descriptions of Vishay SM15T68CA-E3/9AT provided by its distributors.

SM15T68CA Series 121 V Bi-Directional SMT Transient Voltage Suppressor-DO-214AB
Diode TVS Single Bi-Dir 58.1V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 58.1VWM 92VC DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T68CA-E39AT

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage64.6 V
Clamping Voltage121 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage71.4 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage64.6 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage58.1 V
Peak Pulse Current83 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Reverse Breakdown Voltage64.6 V
Reverse Standoff Voltage58.1 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SM15T68CA-E3/9AT.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago