STMicroelectronics SM15T36A

SM15T Series 1500 W 36 V Uni Directional Transient Voltage Suppressor - DO-214AB
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage36 V
Capacitance2.5 nF
Clamping Voltage64.3 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage37.8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation6.3 W
Max Repetitive Reverse Voltage (Vrrm)30.8 V
Max Reverse Leakage Current1 µA
Max Surge Current1 mA
Min Breakdown Voltage34.2 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage30.8 V
PackagingCut Tape
Peak Pulse Current156 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage34.2 V
Reverse Standoff Voltage30.8 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)36 V
Dimensions
Height2.45 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T36A.

element14 APAC
Datasheet10 pages18 years ago
TME
Datasheet10 pages18 years ago
Future Electronics
Datasheet9 pages18 years ago
Datasheet12 pages4 years ago
Verical
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago
Farnell
Datasheet5 pages22 years ago

Inventory History

3 month trend:
+293%

Alternate Parts

Price @ 1000
$ 0.379
$ 0.229
$ 0.229
Stock
710,296
259,681
259,681
Authorized Distributors
11
12
12
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
36 V
34.2 V
34.2 V
Clamping Voltage
64.3 V
49.9 V
49.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
156 A
30.1 A
30.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SM15T36A.

Related Parts

Descriptions

Descriptions of STMicroelectronics SM15T36A provided by its distributors.

SM15T Series 1500 W 36 V Uni Directional Transient Voltage Suppressor - DO-214AB
Diode, TVS 1.5KW 36V; Product Range:SM15T Series; Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:30.8V; Clamping Vc Max:64.3V;
Transient Voltage Suppressor, Tvs, Transil Sm15T Series, Unidirectional, 30.8 V, Do-214Ab, 2 Rohs Compliant: Yes |Stmicroelectronics SM15T36A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 30.8 / Clamping Voltage V = 49.9 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 156 / Breakdown Voltage Min. V = 34.2 / Breakdown Voltage Max. V = 37.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB, SMC / Mounting Type = SMD / Packaging = Tape & Reel
DIODE, TVS, 36V, 1.5KW; Product Range: SM15T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 30.8V; Clamping Voltage Vc Max: 64.3V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 34.2V; Breakdown Voltage Max: 37.8V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AB; Breakdown Voltage: 36V; Breakdown Voltage Range: 34.2V to 37.8V; Breakover Voltage Min: 34.2V; Capacitance Cd @ Vr Typ: 2500pF; Clamping Voltage @ 8/20µs Max: 64.3V; Diode Type: Unidirectional TVS; External Length / Height: 8.2mm; Full Power Rating Temperature: 75°C; Peak Pulse Current Ippm: 156A; Power Dissipation Pd: 6.3W; Power Dissipation Ptot Max: 5W; Power Rating: 1.5kW; Reverse Leakage Current Max: 1µA; Stand-off Voltage: 30.8V; Test Current: 1mA; Uni / Bi Directional Polarity: Unidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T 36A

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage36 V
Capacitance2.5 nF
Clamping Voltage64.3 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage37.8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation6.3 W
Max Repetitive Reverse Voltage (Vrrm)30.8 V
Max Reverse Leakage Current1 µA
Max Surge Current1 mA
Min Breakdown Voltage34.2 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage30.8 V
PackagingCut Tape
Peak Pulse Current156 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage34.2 V
Reverse Standoff Voltage30.8 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)36 V
Dimensions
Height2.45 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T36A.

element14 APAC
Datasheet10 pages18 years ago
TME
Datasheet10 pages18 years ago
Future Electronics
Datasheet9 pages18 years ago
Datasheet12 pages4 years ago
Verical
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago
Farnell
Datasheet5 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant