Vishay Semiconductor SM15T24CAHE3/57T

Diode TVS Single Bi-Dir 20.5V 1.5KW 2-Pin SMC T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Technical
Breakdown Voltage22.8 V
Clamping Voltage42.8 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage22.8 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage20.5 V
Peak Pulse Current45 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage20.5 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SM15T24CAHE3/57T.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SM15T24CAHE3/57T.

Related Parts

Descriptions

Descriptions of Vishay Semiconductor SM15T24CAHE3/57T provided by its distributors.

Diode TVS Single Bi-Dir 20.5V 1.5KW 2-Pin SMC T/R
TVS BIDIR 1.5KW 24V 5% SMC

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Technical
Breakdown Voltage22.8 V
Clamping Voltage42.8 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage22.8 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage20.5 V
Peak Pulse Current45 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage20.5 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SM15T24CAHE3/57T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago