STMicroelectronics SM15T18AY

Diode TVS Single Uni-Dir 15.3V 1.5KW Automotive 2-Pin SMC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage18 V
Clamping Voltage32.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage18.9 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current59.5 A
Min Breakdown Voltage17.1 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage15.3 V
PackagingCut Tape
Peak Pulse Current308 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage15.3 V
TerminationSMD/SMT
Test Current1 mA
Working Voltage15.3 V
Dimensions
Depth6.25 mm
Height2.45 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T18AY.

element14 APAC
Datasheet12 pages12 years ago
Future Electronics
Datasheet12 pages12 years ago
STMicroelectronics
Datasheet12 pages18 years ago

Inventory History

3 month trend:
+37.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SM15T18AY.

Related Parts

Descriptions

Descriptions of STMicroelectronics SM15T18AY provided by its distributors.

Diode TVS Single Uni-Dir 15.3V 1.5KW Automotive 2-Pin SMC T/R
SM15TY Series 1500 W 18 V Bi-Directional SMT Automotive Transil Diode-DO-214AB
TVS Diodes / ESD Suppressors 1500 W 10kW Transil 5.8V to 70V Uni
0.2Ã×A 59.5A 25.2V 17.1V 15.3V 18.9V Unidirectional SMC TVS ROHS
SM15T18AY TVS Transil Automotive 18V,Uni
Automotive power-rail TVS protection, SMC, RoHS
STMicroelectronics SCT
Trans Voltage Suppressor Diode, 10000W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressor TVS 30KV 2-Pin SMC T/R
Protection |Stmicroelectronics SM15T18AY
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage18 V
Clamping Voltage32.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage18.9 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current59.5 A
Min Breakdown Voltage17.1 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage15.3 V
PackagingCut Tape
Peak Pulse Current308 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage15.3 V
TerminationSMD/SMT
Test Current1 mA
Working Voltage15.3 V
Dimensions
Depth6.25 mm
Height2.45 mm
Length7.15 mm
Width6.25 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T18AY.

element14 APAC
Datasheet12 pages12 years ago
Future Electronics
Datasheet12 pages12 years ago
STMicroelectronics
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant