Vishay SM15T100A-E3/9AT

SM15T100A Series 178 V Uni-Directional SMT Transient Voltage Suppressor-DO-214AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage95 V
Clamping Voltage178 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage105 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage95 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage85.5 V
Peak Pulse Current56 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Reverse Breakdown Voltage95 V
Reverse Standoff Voltage85.5 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SM15T100A-E3/9AT.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay SM15T100A-E3/9AT.

Descriptions

Descriptions of Vishay SM15T100A-E3/9AT provided by its distributors.

SM15T100A Series 178 V Uni-Directional SMT Transient Voltage Suppressor-DO-214AB
Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin SMC T/R
Transient Suppressor Diode,single,unidirectional,85.5V V(Rwm),do-214Ab |Vishay SM15T100A-E3/9AT
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 85.5VWM 137VC DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T100A-E39AT

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage95 V
Clamping Voltage178 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage105 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage95 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage85.5 V
Peak Pulse Current56 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Reverse Breakdown Voltage95 V
Reverse Standoff Voltage85.5 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SM15T100A-E3/9AT.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago