Ideal-Tek SM115

TWEEZER, SMD-HANDLING; Overall Length:120mm; Handle Material:; Length:120mm ;RoHS Compliant: NA

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
34M8586 0 ··
USD
32.47 32.47 27.88 26.65 26.65
Farnell
3480598 11 Buy Now »
GBP
16.81 14.51 14.51 14.51 14.51
element14 APAC
3480598 0 ··
SGD
35.30 32.09 32.09 32.09 32.09
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SM115 Contact ··

Descriptions

TWEEZER, SMD-HANDLING; Tweezer Type:SMD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; SVHC:No SVHC (19-Dec-2011); Length:120mm
element14 APAC
TWEEZER, SMD-HANDLING; Tweezer Type:SMD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; SVHC:No SVHC; Handle Material:; Length:120mm
Farnell
TWEEZER, SMD-HANDLING; Overall Length:120mm; Handle Material:; Length:120mm ;RoHS Compliant: NA
Newark

Technical Specifications

Size-Length 120 mm
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 4 pages 11 years ago
Datasheet 4 pages 11 years ago
Datasheet 1 page 6 years ago
element14 APAC
Datasheet 4 pages 2 years ago

Images


Search for other parts like SM115 »