Ohmite SM108035006FE

Res Thick Film 500M Ohm 1% 2.5W ±25/±100ppm/°C Epoxy RDL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature110 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating2.5 W
Resistance500 MΩ
Temperature Coefficient25 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating20 kV
Voltage Rating (DC)20 kV
Dimensions
Depth2.54 mm
Height8.64 mm
Lead Diameter813 µm
Lead Length33 mm
Lead Pitch48.26 mm
Length52.83 mm
Terminal Pitch48.26 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Ohmite SM108035006FE.

Sager Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages19 years ago
Electro Sonic
Datasheet5 pages9 years ago
Datasheet5 pages3 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-7.83%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite SM108035006FE.

Related Parts

Descriptions

Descriptions of Ohmite SM108035006FE provided by its distributors.

Res Thick Film 500M Ohm 1% 2.5W ±25/±100ppm/°C Epoxy RDL
THICK FILM RESISTOR, 0.5GOHM, 2W, 1%; Resistance:500Mohm; Product Range:Slim-Mox Series; Power Rating:2.5W; Resistance Tolerance:± 1%; Resistor Case / Package:Radial Leaded; Voltage Rating:20kV; Resistor Technology:Thick Film RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance MOhm = 500 / Tolerance (±) % = 1 / Power Rating W = 2.5 / Voltage Rating kV = 20 / Body Length mm = 52.8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Temperature Coefficient = ±25 ppm/°C / Termination Type = PCB Pins / Body Height mm = 8.6 / Body Width mm = 2.5 / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM108035006FE.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature110 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating2.5 W
Resistance500 MΩ
Temperature Coefficient25 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating20 kV
Voltage Rating (DC)20 kV
Dimensions
Depth2.54 mm
Height8.64 mm
Lead Diameter813 µm
Lead Length33 mm
Lead Pitch48.26 mm
Length52.83 mm
Terminal Pitch48.26 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Ohmite SM108035006FE.

Sager Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Farnell
Datasheet3 pages15 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages19 years ago
Electro Sonic
Datasheet5 pages9 years ago
Datasheet5 pages3 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant