JST SM07B-SRSS-TB(LF)(SN)

SH Series 7 Position 1 mm Pitch Surface Mount Side Entry Shrouded Header

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
455-1807-1-ND 32,794 Buy Now »
USD
0.830 0.729 0.629 0.457 0.457
455-1807-6-ND 32,794 Buy Now »
USD
0.830 0.729 0.629 0.457 0.457
455-1807-2-ND 27,000 Buy Now »
USD
0.351
Component Distributors Inc.
SM07B-SRSS-TB(LF)(SN) 0 ··
USD
0.381 0.381 0.381 0.381 0.381
Chip One Stop Global
C1S404000143529 3,000 Buy Now »
USD
0.378
Future Electronics
SM07B-SRSS-TB(LF)(SN) 0 ··
USD
0.325
Heilind Asia
JSTSM07B-SRSS-TB(LF)(SN) 3,000 Buy Now »
PUI
SM07B-SRSS-TB(LF)(SN) 0 Send RFQ »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SM07B-SRSS-TB(LF)(SN) 3,335 Buy Now »
USD
1.20 0.960 0.600 0.312 0.300
STLAA.com
SM07B-SRSS-TB(LF)(SN) 1,800 ··
Accelarata
EI4-SM07B-SRSS-TB(LF)(SN) 984 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SM07B-SRSS-TB(LF)(SN) Contact ··

Descriptions

Conn Shrouded Header HDR 7 POS 1mm Solder RA SMD Embossed T/R
Chip One Stop Global
SH Series 7 Position 1 mm Pitch Surface Mount Side Entry Shrouded Header
Future Electronics
ShroudedHeader, Side Entry, 7Circuit, 1.0mmPitch
Component Distributors Inc.
CONN HEADER SH 7POS SIDE 1MM TIN
Digi-Key

Technical Specifications

Color Natural
Pin Pitch 1 mm
Number of Positions 7
Size-Length 9 mm
Voltage Rating (AC) 50 V
RoHS Compliant
Contact Plating Tin Lead
Size-Height 2.9 mm
Current Rating 1 A
Lead-Free Status Lead Free
Size-Width 4.25 mm
Packaging Cut Tape (CT)
Number of Contacts 7
Mounting Type Surface Mount
Housing Color Natural
Contact Material Copper Alloy
Contact Resistance 20 mΩ
Flammability Rating UL 94 V-0
Number of Rows 1
Insulation Resistance 100 MΩ
Gender Male
Housing Material Nylon

Documents

Factory Futures
Datasheet 3 pages 6 years ago
Farnell
Datasheet 4 pages 11 years ago
Future Electronics
Datasheet 2 pages 6 years ago
Digi-Key
Datasheet 3 pages 11 years ago

Images

Alternate Names

JST CORP SM07B-SRSS-TB(LF)(SN)
JST MFG CO LTD SM07B-SRSS-TB(LF)(SN)
JST MFG SM07B-SRSS-TB(LF)(SN)
JAPAN SOLDERLESS TERMINAL SM07B-SRSS-TB(LF)(SN)
JST SALES AMERICA INC SM07B-SRSS-TB(LF)(SN)
JST CORPORATION SM07B-SRSS-TB(LF)(SN)
JST Manufacturing SM07B-SRSS-TB(LF)(SN)
JST (JAPAN SOLDERLESS TERMINALS) SM07B-SRSS-TB(LF)(SN)
JST Sales America SM07B-SRSS-TB(LF)(SN)
JST GMBH SM07B-SRSS-TB(LF)(SN)
JST/ROHS SM07B-SRSS-TB(LF)(SN)
JST Deutschland SM07B-SRSS-TB(LF)(SN)
JST UK Ltd SM07B-SRSS-TB(LF)(SN)
JST-Ésterreich GmbH SM07B-SRSS-TB(LF)(SN)
JST CONNECTORS SM07B-SRSS-TB(LF)(SN)
JST BELGIUM SM07B-SRSS-TB(LF)(SN)
JST Deutschland GmbH SM07B-SRSS-TB(LF)(SN)
JST CORPO SM07B-SRSS-TB(LF)(SN)
JST Germany SM07B-SRSS-TB(LF)(SN)
JST FRANCE SM07B-SRSS-TB(LF)(SN)
JST COMPONENTS SM07B-SRSS-TB(LF)(SN)
JST SALES AMERICA INC (VA) SM07B-SRSS-TB(LF)(SN)
JST COMPONENTS CO LTD SM07B-SRSS-TB(LF)(SN)
JSTHOUSING SM07B-SRSS-TB(LF)(SN)
JSTMANUFACTURINGCOMPANYLIMITED SM07B-SRSS-TB(LF)(SN)

Search for other parts like SM07 »