JST SM06BSRSSTBLFSN


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
SM06BSRSSTBLFSN 137 Buy Now »
STLAA.com
SM06BSRSSTBLFSN 266 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
SM06BSRSSTBLFSN Contact ··

Technical Specifications

Pin Pitch 990.6 µm
Housing Color Natural
Voltage Rating (AC) 50 V
Number of Rows 1
Contact Resistance 20 mΩ
Contact Plating Tin Lead
Size-Width 4.25 mm
Contact Material Copper Alloy
Number of Positions 6
Color Natural
Housing Material Nylon
Lead-Free Status Lead Free
Mounting Type Surface Mount
Current Rating 1 A
Number of Contacts 6
Insulation Resistance 100 MΩ
Size-Height 2.9 mm
RoHS Compliant
Flammability Rating UL 94 V-0
Size-Length 8 mm
Gender Male

Alternate Names

JST CORP SM06BSRSSTBLFSN
JST MFG CO LTD SM06BSRSSTBLFSN
JST MFG SM06BSRSSTBLFSN
JAPAN SOLDERLESS TERMINAL SM06BSRSSTBLFSN
JST SALES AMERICA INC SM06BSRSSTBLFSN
JST CORPORATION SM06BSRSSTBLFSN
JST Manufacturing SM06BSRSSTBLFSN
JST (JAPAN SOLDERLESS TERMINALS) SM06BSRSSTBLFSN
JST Sales America SM06BSRSSTBLFSN
JST GMBH SM06BSRSSTBLFSN
JST/ROHS SM06BSRSSTBLFSN
JST Deutschland SM06BSRSSTBLFSN
JST UK Ltd SM06BSRSSTBLFSN
JST-Ésterreich GmbH SM06BSRSSTBLFSN
JST CONNECTORS SM06BSRSSTBLFSN
JST BELGIUM SM06BSRSSTBLFSN
JST Deutschland GmbH SM06BSRSSTBLFSN
JST CORPO SM06BSRSSTBLFSN
JST Germany SM06BSRSSTBLFSN
JST FRANCE SM06BSRSSTBLFSN
JST COMPONENTS SM06BSRSSTBLFSN
JST SALES AMERICA INC (VA) SM06BSRSSTBLFSN
JST COMPONENTS CO LTD SM06BSRSSTBLFSN
JSTHOUSING SM06BSRSSTBLFSN
JSTMANUFACTURINGCOMPANYLIMITED SM06BSRSSTBLFSN

Search for other parts like SM06 »