JST SM06B-SRSS-TB(LF)(SN)

Connector Header, Side Entry, SR Series, 6 Position, 1.00mm, 50V, Surface Mount, Tin, Natural
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialPolyamide
MountSurface Mount
Number of Pins8
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth4.95 mm
Height2.9 mm
Lead Pitch1 mm
Length8 mm
Pitch1 mm
Width4.25 mm

Documents

Download datasheets and manufacturer documentation for JST SM06B-SRSS-TB(LF)(SN).

Upverter
Datasheet4 pages18 years ago
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet2 pages14 years ago
Datasheet4 pages18 years ago
DigiKey
Datasheet3 pages18 years ago
LKR
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.73%

Engineering Resources

View Evaluation kits and Reference designs for JST SM06B-SRSS-TB(LF)(SN).

Related Parts

Descriptions

Descriptions of JST SM06B-SRSS-TB(LF)(SN) provided by its distributors.

Connector Header, Side Entry, SR Series, 6 Position, 1.00mm, 50V, Surface Mount, Tin, Natural
Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD T/R
Header for PCB; pitch 1.00mm; 6-contacts; SMD; male; side entry; 50V/1A
Connector, Header, 6Pos, 1Row, 1Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Sr Series Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SM06B-SRSS-TB(LF)(SN)
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM-06B-SRSS-TB(LF)(SN)

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialPolyamide
MountSurface Mount
Number of Pins8
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth4.95 mm
Height2.9 mm
Lead Pitch1 mm
Length8 mm
Pitch1 mm
Width4.25 mm

Documents

Download datasheets and manufacturer documentation for JST SM06B-SRSS-TB(LF)(SN).

Upverter
Datasheet4 pages18 years ago
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet3 pages13 years ago
Datasheet2 pages14 years ago
Datasheet4 pages18 years ago
DigiKey
Datasheet3 pages18 years ago
LKR
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant