Bivar SM0603YC

LED SMD 0603 Yellow 583nm 6mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0603YC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorYellow
Lens ColorColorless
MountSurface Mount
Technical
Dominant Wavelength585 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleClear
Lens TransparencyClear
Luminous Intensity6 mcd
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Power Dissipation78 mW
Power Rating78 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle130 °
Wavelength585 nm
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bivar SM0603YC.

RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bivar SM0603YC.

Related Parts

Descriptions

Descriptions of Bivar SM0603YC provided by its distributors.

LED SMD 0603 Yellow 583nm 6mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0603YC
Surface-Mount/Axial Led Lamp,yellow,water Clear,led-8D |Bivar SM0603YC
SM0603 Series Yellow 130° Water Clear 6 mcd 2 V 0603 Surface Mount LED

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BIVAR CRYSTAL
  • bivar corp

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorYellow
Lens ColorColorless
MountSurface Mount
Technical
Dominant Wavelength585 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorYellow
Lens StyleClear
Lens TransparencyClear
Luminous Intensity6 mcd
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Power Dissipation78 mW
Power Rating78 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle130 °
Wavelength585 nm
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bivar SM0603YC.

RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago