Bivar SM0603UBWC

LED Uni-Color Blue 468nm 2-Pin Chip 0603(1608Metric) T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorBlue
Lens ColorColorless
MountSurface Mount
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3 V
Illumination ColorBlue
Lens StyleClear, Rectangular
Lens TransparencyClear
Luminous Intensity115 mcd
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Power Rating100 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength470 nm
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bivar SM0603UBWC.

RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages15 years ago
element14
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-1.41%

Engineering Resources

View Evaluation kits and Reference designs for Bivar SM0603UBWC.

Related Parts

Descriptions

Descriptions of Bivar SM0603UBWC provided by its distributors.

LED Uni-Color Blue 468nm 2-Pin Chip 0603(1608Metric) T/R
LED SMD 0603 Ultra Blue 468nm 115mcd Water Clear Lens 130 Deg Viewing Angle | Bivar Inc. SM0603UBWC
Led, Blue, 0.8Mm X 1.2Mm, 70Mcd, 470Nm; Led Color:Blue; Led Mounting:Smd; Bulb Size:0.8Mm X 1.2Mm; Forward Current If:20Ma; Forward Voltage:3.4V; Wavelength Typ:470Nm; Luminous Intensity:70Mcd; Viewing Angle:140°; Product Range:- Rohs Compliant: Yes |Bivar SM0603UBWC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BIVAR CRYSTAL
  • bivar corp

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorBlue
Lens ColorColorless
MountSurface Mount
Technical
Dominant Wavelength470 nm
Forward Current20 mA
Forward Voltage3 V
Illumination ColorBlue
Lens StyleClear, Rectangular
Lens TransparencyClear
Luminous Intensity115 mcd
Max Operating Temperature80 °C
Min Operating Temperature-30 °C
Power Rating100 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle130 °
Wavelength470 nm
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bivar SM0603UBWC.

RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages15 years ago
element14
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago