JST SM05B-SRSS-TB(LF)(SN)

Connector Header, Side Entry, SR Series, 5 Position, 1.00mm, 50V, Surface Mount, Tin, Natural
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MaterialPolyamide
MountSurface Mount
Number of Pins5
Technical
Connector TypeMale Pin
Contact Resistance40 mΩ
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth4.95 mm
Lead Pitch1 mm
Length7 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for JST SM05B-SRSS-TB(LF)(SN).

Future Electronics
Datasheet3 pages13 years ago
Datasheet2 pages14 years ago
Datasheet4 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages14 years ago
Farnell
Datasheet4 pages18 years ago
DigiKey
Datasheet3 pages18 years ago
LKR
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-17.58%

Engineering Resources

View Evaluation kits and Reference designs for JST SM05B-SRSS-TB(LF)(SN).

Related Parts

Descriptions

Descriptions of JST SM05B-SRSS-TB(LF)(SN) provided by its distributors.

Connector Header, Side Entry, SR Series, 5 Position, 1.00mm, 50V, Surface Mount, Tin, Natural
SR RoHS Compliant 2005 Right Angle Connector Header UL94V-0 40mOhm -25C~85C 1A
Header for PCB; pitch 1.00mm; 5-contacts; SMD; male; side entry; 50V/1A
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Connector, Header, 1Mm, 5 Position, 1Row; Connector Systems:Wire-To-Board; Pitch Spacing:1Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Sr Series Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SM05B-SRSS-TB(LF)(SN)

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1679121

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MaterialPolyamide
MountSurface Mount
Number of Pins5
Technical
Connector TypeMale Pin
Contact Resistance40 mΩ
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth4.95 mm
Lead Pitch1 mm
Length7 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for JST SM05B-SRSS-TB(LF)(SN).

Future Electronics
Datasheet3 pages13 years ago
Datasheet2 pages14 years ago
Datasheet4 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages14 years ago
Farnell
Datasheet4 pages18 years ago
DigiKey
Datasheet3 pages18 years ago
LKR
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant