JST SM04B-SRSS-TB

Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountSurface Mount
Number of Pins6
Technical
Connector TypeMale Pin
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationHorizontal
PackagingCut Tape
TerminationSolder
Dimensions
Pitch990.6 µm

Documents

Download datasheets and manufacturer documentation for JST SM04B-SRSS-TB.

element14 APAC
Datasheet0 pages0 years ago
Datasheet4 pages18 years ago
Upverter
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages14 years ago
DigiKey
Datasheet4 pages21 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-39.53%

Engineering Resources

View Evaluation kits and Reference designs for JST SM04B-SRSS-TB.

Descriptions

Descriptions of JST SM04B-SRSS-TB provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Header SM04B-SRSS-TB, 1.00mm, 4-contacts, side entry, SMT /3000/reel
CONN HEADER SH 4POS SIDE 1MM TIN
4 PinM HDR,1A,50V,Pih:1mm,R/A,Side entry SMD
French Electronic Distributor since 1988
HEADER, SH, 4WAY, SIDE, 1MM, TIN; Connector Type:Wire to Board; Series:SH; Contact Termination:Surface Mount Horizontal; No. of Contacts:4; No. of Rows:1; Pitch Spacing:1mm; Contact Plating:Tin; Contact Material:Copper Alloy; SVHC:No SVHC (18-Jun-2010); Gender:Header

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Technical Specifications

Physical
ColorNatural
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountSurface Mount
Number of Pins6
Technical
Connector TypeMale Pin
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationHorizontal
PackagingCut Tape
TerminationSolder
Dimensions
Pitch990.6 µm

Documents

Download datasheets and manufacturer documentation for JST SM04B-SRSS-TB.

element14 APAC
Datasheet0 pages0 years ago
Datasheet4 pages18 years ago
Upverter
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages14 years ago
DigiKey
Datasheet4 pages21 years ago
Amar Radio Corporation
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant