KOA Speer SLW1TTE39L0D

Res 2512 0.039 Ohm 0.5% 1.5W ±100ppm/C J-Lead SMD T/R Automotive AEC-Q200
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Technical
CompositionMetal Element
Max Operating Temperature180 °C
Min Operating Temperature-55 °C
Power Rating1.5 W
Resistance39 mΩ
Temperature Coefficient100 ppm/°C
Tolerance0.5 %
Dimensions
Height2.1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer SLW1TTE39L0D.

Upverter
Technical Drawing4 pages4 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer SLW1TTE39L0D.

Descriptions

Descriptions of KOA Speer SLW1TTE39L0D provided by its distributors.

Res 2512 0.039 Ohm 0.5% 1.5W ±100ppm/C J-Lead SMD T/R Automotive AEC-Q200
.039 OHM .5% 1.5W 180PPM

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package2512
Technical
CompositionMetal Element
Max Operating Temperature180 °C
Min Operating Temperature-55 °C
Power Rating1.5 W
Resistance39 mΩ
Temperature Coefficient100 ppm/°C
Tolerance0.5 %
Dimensions
Height2.1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer SLW1TTE39L0D.

Upverter
Technical Drawing4 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement4 pages11 years ago