Samtec SLW-109-01-S-S

SAMTEC SLW-109-01-S-S Board-To-Board Connector, SLW Series, 9 Contacts, Receptacle, 2.54 mm, Through Hole, 1 Rows
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
GenderReceptacle
Number of Contacts9
Number of Positions9
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height4.57 mm
Length22.9 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SLW-109-01-S-S.

Newark
Technical Drawing1 page11 years ago
Datasheet1 page11 years ago
Samtec
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page9 years ago
Toby Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-24.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SLW-109-01-S-S.

Related Parts

Descriptions

Descriptions of Samtec SLW-109-01-S-S provided by its distributors.

SAMTEC SLW-109-01-S-S Board-To-Board Connector, SLW Series, 9 Contacts, Receptacle, 2.54 mm, Through Hole, 1 Rows
".100"" Tiger Buy™ Low Profile Socket Strip"
Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole
Socket, 2.54Mm, 1X9 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:9Contacts; Connector Mounting:Through Hole Mount; Product Range:Slw Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SLW-109-01-S-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW10901SS

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle
GenderReceptacle
Number of Contacts9
Number of Positions9
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height4.57 mm
Length22.9 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SLW-109-01-S-S.

Newark
Technical Drawing1 page11 years ago
Datasheet1 page11 years ago
Samtec
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Farnell
Datasheet1 page9 years ago
Toby Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant