Samtec SLW-108-01-G-S

SAMTEC SLW-108-01-G-SBoard-To-Board Connector, Single, SLW Series, Through Hole, Receptacle, 8 Contacts, 2.54 mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
Current Rating7.1 A
GenderReceptacle
Max Current Rating7.1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating550 V
Voltage Rating (AC)550 V
Dimensions
Depth2.54 mm
Length20.32 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SLW-108-01-G-S.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page11 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page9 years ago
Newark
Datasheet1 page16 years ago
Datasheet1 page11 years ago
Toby Electronics
Datasheet1 page9 years ago
element14
Datasheet1 page14 years ago
Farnell
Datasheet1 page17 years ago

Inventory History

3 month trend:
+30.47%

Alternate Parts

Price @ 1000
$ 0.85
$ 0.46
$ 0.46
Stock
57,086
27,089
27,089
Authorized Distributors
10
11
11
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
8
8
8
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SLW-108-01-G-S.

Related Parts

Descriptions

Descriptions of Samtec SLW-108-01-G-S provided by its distributors.

SAMTEC SLW-108-01-G-SBoard-To-Board Connector, Single, SLW Series, Through Hole, Receptacle, 8 Contacts, 2.54 mm
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
RECEPTACLE, 2.54MM, SINGLE, 8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: SLW Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018); Colour: Black; Contact Resistance: 10mohm; Contact Termination: Through Hole Vertical; Current Rating: 3A; Lead Spacing: 2.54mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Termination Method: Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW-108-01-G-S.
  • SLW108-01-G-S
  • SLW10801GS

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
Current Rating7.1 A
GenderReceptacle
Max Current Rating7.1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating550 V
Voltage Rating (AC)550 V
Dimensions
Depth2.54 mm
Length20.32 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SLW-108-01-G-S.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page11 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page9 years ago
Newark
Datasheet1 page16 years ago
Datasheet1 page11 years ago
Toby Electronics
Datasheet1 page9 years ago
element14
Datasheet1 page14 years ago
Farnell
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant