Samtec SLW-105-01-T-S

Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Production
In Stock

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating7.1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)550 V
Dimensions
Depth2.54 mm
Length12.7 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SLW-105-01-T-S.

Newark
Technical Drawing1 page11 years ago
Datasheet1 page11 years ago
Samtec
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page9 years ago
Toby Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-12.31%

Alternate Parts

Price @ 1000
$ 0.29
$ 0.53
$ 0.53
Stock
59,475
58,622
58,622
Authorized Distributors
10
11
11
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
5
5
5
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SLW-105-01-T-S.

Related Parts

Descriptions

Descriptions of Samtec SLW-105-01-T-S provided by its distributors.

Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
".100"" Tiger Buy™ Low Profile Socket Strip"
Conn, Rcpt, 5Pos, 1Row, 2.54Mm Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW-105-01-T-S .
  • SLW105-01-T-S
  • SLW10501TS

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating7.1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)550 V
Dimensions
Depth2.54 mm
Length12.7 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SLW-105-01-T-S.

Newark
Technical Drawing1 page11 years ago
Datasheet1 page11 years ago
Samtec
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page7 years ago
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page9 years ago
Toby Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant