Sola/Hevi-Duty SLT12-20404-12T

AC/DC Power Supply Triple-OUT 5V/12V/15V/-12V/-15V 2A/0.4A/0.4A/0.4A/0.4A 13-Pin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
SLT12-20404-12T 1 Buy Now »
USD
115.57 115.57 115.57 115.57 115.57
Carlton-Bates
78347220404 0 ··
USD
196.01 196.01 196.01 196.01 196.01
Newark
93K6609 5 Buy Now »
USD
115.82 111.25 107.44 107.44 107.44
Electronic Supply
SLT12-20404-12T 49 Send RFQ »
Mouser
663-SLT12-20404-12T 2 Buy Now »
USD
115.69 107.67 101.85 101.85 101.85
Onlinecomponents.com
SLT122040412T 1 Buy Now »
USD
115.57 105.20 105.20 105.20 105.20
Voyager Components
SLT12-20404-12T 5 Buy Now »
Master Electronics
SLT122040412T 1 ··
USD
115.57 105.20 105.20 105.20 105.20
MRO Supply
1011950 Yes ··
USD
374.92 374.92 374.92 374.92 374.92
Beyond Components
SLT-12-20404-12T 0 ··
USD
191.80 191.80 191.80 191.80 191.80
Allied Electronics
70211595 19 Buy Now »
USD
210.05 111.03 111.03 111.03 111.03
Crescent Electric Supply Co
68655 Yes ··
USD
124.70 124.70 124.70 124.70 124.70
Amazon
B00DKYM47A Yes ··
USD
101.65 101.65 101.65 101.65 101.65
Area51-Authorized
SLT12-20404-12T 0 ··
element14 APAC
1690684 5 Buy Now »
CNY
993.40 993.40 745.80 745.80 745.80
Electro Sonic
SLT122040412T 1 Buy Now »
USD
122.50 111.51 111.51 111.51 111.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Straight Road Electronics
SLT12-20404-12T 0 ··
USD
110.49 110.49
Steven Engineering
SLT12-20404-12T 21 Buy Now »
Amazon Seller
B00DKYM47A Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
SLT12-20404-12T Contact ··

Descriptions

POWER SUPPLY, LINEAR, 5V, 10W
Newark
TRIPLE 5V 2A+/-12V 0.4A LIN
Straight Road Electronics
"Sola/Hevi-Duty SLT12-20404-12T Silver Line Series Triple Linear DC Power Supply 2 Amp, 5 Volt DC Output, Panel/Surface Mount, 1 Phase,"
Crescent Electric Supply Co
TRIPLE 5V 2A+/-12V 0.4A LIN PS
Electro Sonic
EGS Sola-HD TRIPLE 5V 2A+/-12V 0.4A LIN PS
Steven Engineering
TRIPLE 5V 2A+/-12V 0.4A LIN PS
Master Electronics
DC Power Supply 20W 2.0A/5VDC 0.4A/12VDC 15VDC
Carlton-Bates
Sola/Hevi-Duty SLT12-20404-12T DC Power Supply, 12-15 VDC, 2/0.4 Amp, 47-63 Hz. Used in Industrial Control Circuits and Components, Instrumentation, Drives, CNC Machinery, food industry equipment, Microprocessor Circuits, Analog Circuits, Noise sensitive Circuitry and Sensors. Standard: UL Recognized Component, ITE, UL 60950-1, CSA Certified, ITE CSA C22.2 CSA 60950-1, CE, IEC60950-1. Special Features: Easy-to-install screw terminal connections, Cover options, Industry standard footprint, Universal input and approvals (115/230 Vic), Low noise, extremely quiet DC output. Frequency Rating: 47 to 63 HZ. Voltage Rating: 100, 120, 220, 230, 240 Selectable VAC
Amazon
AC/DC Power Supply Triple-OUT 5V/12V/15V/-12V/-15V 2A/0.4A/0.4A/0.4A/0.4A 13-Pin
Verical
Linear Power Supply 3 OUT 5V, +/-12/15V
Mouser
TRIPLE 5V 2A+/-12V 0.4A LIN PS
Onlinecomponents.com
POWER SUPPLY, LINEAR, TRIPLE OUTPUT, 5V@2A, 12V@.4A, -12V@.4A
Allied Electronics
Sola/Hevi-Duty SLT12-20404-12T DC Power Supply, 12-15 VDC, 2/0.4 Amp, 47-63 Hz. Used in Industrial Control Circuits and Components, Instrumentation, Drives, CNC Machinery, food industry equipment, Microprocessor Circuits, Analog Circuits, Noise sensitive Circuitry and Sensors. Standard: UL Recognized Component, ITE, UL 60950-1, CSA Certified, ITE CSA C22.2 CSA 60950-1, CE, IEC60950-1. Special Features: Easy-to-install screw terminal connections, Cover options, Industry standard footprint, Universal input and approvals (115/230 Vic), Low noise, extremely quiet DC output. Frequency Rating: 47 to 63 HZ. Voltage Rating: 100, 120, 220, 230, 240 Selectable VAC
Amazon Seller

Technical Specifications

Number of Outputs 3
Power Rating 10 W
Size-Length 165 mm
Size-Width 102 mm
Size-Height 41.5 mm
Mounting Type Panel
RoHS Compliant
Output Power 6 W
Output Voltage 5 V
Output Current 2 A

Documents

Mouser
Datasheet 4 pages 11 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 4 pages 5 years ago
Newark
Datasheet 50 pages 5 years ago
Allied Electronics
Datasheet 4 pages 7 years ago

Images

Alternate Names

SOLA SLT12-20404-12T
SOLA ELECTRIC SLT12-20404-12T
SOLAHD SLT12-20404-12T
SOLTRN SLT12-20404-12T
Sola Heavy Duty SLT12-20404-12T
Sola Regulator SLT12-20404-12T
SOLA ELECTRIC CORP SLT12-20404-12T
SOLA ELECTRIC ACCT SLT12-20404-12T
Sola/Hevi-Duty Electric SLT12-20404-12T
SOLA ELECTRIC C/OLESCO INC ACCT SLT12-20404-12T
Sola SLT12-20404-12T
Hevi-Duty SLT12-20404-12T

Search for other parts like SLT12 »