TE Connectivity SLS121RA04

Switch Slide SPDT Side Slide 0.25A 125VAC 12VDC 10000Cycles PC Pins Thru-Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPBT, Polycarbonate
Contact PlatingSilver
Mechanical Life10 kcycles
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating250 mA
Contact Resistance30 mΩ
Contact StyleNon-Shorting
Current Rating150 mA
Electrical Life6 kcycles
Life (Cycles)6 kcycles
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)12 V
Min Operating Temperature-10 °C
Number of Positions2
OrientationRight Angle, Horizontal
Switch FunctionOn-On
Switch Travel3.2 mm
TerminationPC Pins, Solder
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length5 mm
Depth12.5 mm
Height5.85 mm
Length11 mm
Width5.6007 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SLS121RA04.

TE Connectivity
Datasheet30 pages15 years ago
Sager Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet30 pages15 years ago
Farnell
Datasheet1 page12 years ago
Datasheet15 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Upverter
Datasheet1 page13 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SLS121RA04.

Related Parts

Descriptions

Descriptions of TE Connectivity SLS121RA04 provided by its distributors.

Switch Slide SPDT Side Slide 0.25A 125VAC 12VDC 10000Cycles PC Pins Thru-Hole
Slide Switch, SPDT, Latched, 0.15A, 12VDC, Solder Terminal, Through Hole-right Angle
Slide Switches SPDT 2POS TOP R/A T/H SLIDE SWITCH
SLS-PC Series 2 Position SPDT Top Actuator Through Hole Right Angle Slide Switch
SLIDE SWITCH, 2 POS; Contact Configuration:SPDT; Actuator Style:Raised; Contact Voltage AC Max:125V; Contact Voltage DC Max:20V; Contact Current Max:250mA; Switch Mounting:PCB; Orientation:Horizontal; Actuation Type:Raised; Actuator Type:Raised Slide; Contact Configuration:SPDT; Contact Current AC Max:250mA; Contact Current DC Max:150mA; Contact Resistance:30mohm; Dielectric Strength VDC:500V; External Depth:7.19mm; External Width:11mm; Fixing Centres:14.99mm; Height Max:6mm; Length:11mm; Material:Tin plate over steel; No. of Mechanical Operations:6000; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; Orientation:Right Angle; Series:SLS; Terminal Type:PCB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825116-1

Technical Specifications

Physical
Actuator MaterialPBT, Polycarbonate
Contact PlatingSilver
Mechanical Life10 kcycles
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating250 mA
Contact Resistance30 mΩ
Contact StyleNon-Shorting
Current Rating150 mA
Electrical Life6 kcycles
Life (Cycles)6 kcycles
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)12 V
Min Operating Temperature-10 °C
Number of Positions2
OrientationRight Angle, Horizontal
Switch FunctionOn-On
Switch Travel3.2 mm
TerminationPC Pins, Solder
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length5 mm
Depth12.5 mm
Height5.85 mm
Length11 mm
Width5.6007 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SLS121RA04.

TE Connectivity
Datasheet30 pages15 years ago
Sager Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet30 pages15 years ago
Farnell
Datasheet1 page12 years ago
Datasheet15 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Upverter
Datasheet1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago