TE Connectivity SLS121PC04

Switch Slide SPDT Top Slide 0.25A 125VAC 12VDC 10000Cycles PC Pins Thru-Hole Box/Carton

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPBT, Polycarbonate
Contact PlatingSilver
Mechanical Life10 kcycles
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating250 mA
Contact Resistance30 mΩ
Contact StyleNon-Shorting
Current Rating150 mA
Electrical Life6 kcycles
Life (Cycles)6 kcycles
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)12 V
Min Operating Temperature-10 °C
Number of Poles1
Number of Positions2
OrientationVertical
PackagingBox
Switch FunctionOn-On
Switch Travel3.2 mm
TerminationPC Pins, Solder
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length5 mm
Depth5.59 mm
Length10.89914 mm
Tail Length4.32 mm
Width5.4991 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SLS121PC04.

Farnell
Datasheet30 pages15 years ago
Datasheet1 page13 years ago
Datasheet1 page17 years ago
TE Connectivity
Datasheet1 page13 years ago
Electro Sonic
Datasheet30 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page15 years ago
element14
Datasheet1 page15 years ago
Datasheet26 pages18 years ago
Datasheet15 pages19 years ago
Arrow Electronics
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SLS121PC04.

Related Parts

Descriptions

Descriptions of TE Connectivity SLS121PC04 provided by its distributors.

Switch Slide SPDT Top Slide 0.25A 125VAC 12VDC 10000Cycles PC Pins Thru-Hole Box/Carton
SLIDE SWITCH, SPDT, 0.25A, 125VAC, TH
2 Position SPDT Top Actuator Through Hole Vertical Mount Slide Switch
SLIDE SWITCH, SPDT, 0.25A, 125VAC, TH; Contact Configuration: SPDT; Switch Operation: On-On; Switch Mounting: Through Hole; Product Range: SLS Series; Contact Current Max: 250mA; Contact Voltage AC Max: 125V; Contact Voltage DC Max: -; Orientation: Vertical; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825115-1
  • 18251151
  • SLS121PC04.

Technical Specifications

Physical
Actuator MaterialPBT, Polycarbonate
Contact PlatingSilver
Mechanical Life10 kcycles
MountThrough Hole
Number of Pins2
Technical
Contact Current Rating250 mA
Contact Resistance30 mΩ
Contact StyleNon-Shorting
Current Rating150 mA
Electrical Life6 kcycles
Life (Cycles)6 kcycles
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)12 V
Min Operating Temperature-10 °C
Number of Poles1
Number of Positions2
OrientationVertical
PackagingBox
Switch FunctionOn-On
Switch Travel3.2 mm
TerminationPC Pins, Solder
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (AC)125 V
Voltage Rating (DC)12 V
Dimensions
Actuator Length5 mm
Depth5.59 mm
Length10.89914 mm
Tail Length4.32 mm
Width5.4991 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SLS121PC04.

Farnell
Datasheet30 pages15 years ago
Datasheet1 page13 years ago
Datasheet1 page17 years ago
TE Connectivity
Datasheet1 page13 years ago
Electro Sonic
Datasheet30 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page15 years ago
element14
Datasheet1 page15 years ago
Datasheet26 pages18 years ago
Datasheet15 pages19 years ago
Arrow Electronics
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages10 years ago